ABRACON Antennen

Ergebnisse: 403
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Produkt Typ Mindestfrequenz Maximalfrequenz Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Protokoll – Sub-GHz Mechanische Ausführung Ausführung Verstärkung Bandbreite Scheinwiderstand (Impedanz) VSWR Nennleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Elektrische Ausführung Anzahl der Bänder Montageart Montage Antennenanschlusstyp Mittelfrequenz Anwendung Länge Breite Höhe IP-Schutzklassen Kabeltyp Qualifikation Serie Verpackung
ABRACON Antennen External Antennen Whip Connector Mount SMA Male 18Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.655 GHz 2G/3G/4G, Cellular (NBIoT, LTE) IoT Whip Tilt/Swivel 3 dBi 50 Ohms 3 10 W - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 829 MHz, 2.1875 GHz Gateways, Set Top Boxes, Security 198 mm AEAC Bulk
ABRACON Antennen External Antennen Blade Adhesive Mount SMA Male 133Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.655 GHz 4G, LTE, GSM, DCS, PCS, UMTS IoT Whip I-Bar 2 dBi 50 Ohms 2 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 830 MHz, 2.182 GHz M2M, Remote Technology/Monitoring, POS Terminals 115.6 mm 21.7 mm 5.8 mm RG174 AEAC Bulk
ABRACON Antennen Internal/Embedded Antennen Chip Surface Mount Surface Mount (Solder) 577Auf Lager
Min.: 1
Mult.: 1
Rolle: 3'000

Multiprotocol Antennas PCB Antennas Passive Antenna 1.575 GHz 2.45 GHz Bluetooth GPS WiFi IoT, ISM Chip Ceramic 1.21 dBi, 3.18 dBi 20 MHz, 100 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT Weareable 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennen 2.4&5.5GHZ -40+85C 2'493Auf Lager
Min.: 1
Mult.: 1
Rolle: 3'000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth WiFi IoT, ISM Chip Ceramic 2.23 dBi, 4.05 dBi 100 MHz, 800 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Weareable, ISM 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennen Internal/Embedded Antennen Stamped Metal Surface Mount Surface Mount (Solder) 2'677Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.497 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Stamped Metal - 0.6 dBi 97 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.4485 GHz M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Home, Smart Wearables 9.9 mm 4.3 mm 2 mm Reel, Cut Tape
ABRACON Antennen 1575.42 MHZ 50OHM RL=-15.0DB 668Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 1.2 dBic 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.577 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 15 mm 15 mm 4 mm APAE Tray
ABRACON Antennen Internal/Embedded Antennen Through-Hole Mount Adhesive Tape solder 30Auf Lager
5'000erwartet ab 14.05.2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 3.3 dBic 4.5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 18 mm 18 mm 2 mm APAE Tray
ABRACON Antennen 1575.42 MHZ 50OHM 396Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 5.5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.5835 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 18 mm 18 mm 4 mm APAE Tray
ABRACON Antennen Internal/Embedded Antennen Through-Hole Mount Adhesive Tape Through hole Mount 75Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GPS WLAN Patch Ceramic - 1 dBic 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.606 GHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 9 mm 9 mm 4 mm APAE Tray
ABRACON Antennen 6.24 - 8.5GHz UWB Chip Antenna SMD 682Auf Lager
2'000erwartet ab 13.02.2026
Min.: 1
Mult.: 1
Rolle: 2'000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 6.24 GHz 8.5 GHz 4.5 dBi 50 Ohms 2 3 W - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 7.37 GHz 3.2 mm 1.6 mm 1.1 mm ACR Reel, Cut Tape, MouseReel
ABRACON Antennen 433/868/915MHz Chip Antenna SMD 863Auf Lager
Min.: 1
Mult.: 1
Rolle: 3'000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 915 MHz 1.75 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 433 MHz 15 mm 4 mm 1.2 mm ACR Reel, Cut Tape, MouseReel
ABRACON Antennen Internal/Embedded Antennen Passive Patch Surface Mount Solder 310Auf Lager
Min.: 1
Mult.: 1
Rolle: 700

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.412 GHz 2.484 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 5 dB 40 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.448 GHz Weareables, Mobile, Portable 13 mm 13 mm 4 mm APAK Reel, Cut Tape, MouseReel
ABRACON Antennen Internal/Embedded Antennen Passive Patch Surface Mount Surface Mount (Sloder) 97Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.412 GHz 2.484 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 7 dBi 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.448 GHz ISM Applications 25 mm 25 mm 4 mm APAK Tray
ABRACON Antennen External Antennen Puck Connector Mount SMA Male
23Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Active Antenna 1.57442 GHz 5.825 GHz Bluetooth GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Module Round 2 dBi, 20 dBi 50 Ohms 1.5, 2.5 10 W - 40 C + 85 C 3 Band Screw Mount Connector SMA Male 2.44 GHz, 5.31 GHz M2M, Telematics, Commercial Vehicles, Fleet Managmenet, Remote Technology/Monitoring 14.5 mm 53 mm IP67 3 M RG178 AEAC Bulk
ABRACON Antennen Internal/Embedded Antennen Passive Patch Through-Hole Mount Adhesive Tape 58Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.227 GHz 1.576 GHz GPS IoT Patch Stacked 1.2 dBi, 3.1 dBi 50 Ohms 2:1 - 40 C + 85 C 2 Band PCB Mount Pin Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping System, Logistics, UAVS, Drones, Transportation 35.6 mm 35.6 mm 13.5 mm APAK Tray
ABRACON Antennen External Antennen Puck Magnetic Mount SMA Male
2Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.574 GHz 1.576 GHz GPS Module Square 5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Magnetic Mount Connector SMA-J3 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 50.6 mm 50.6 mm RG174 APAMP Bulk
ABRACON Antennen Antennen 1561/1575/1 602MHZ Ceramic Patc 348Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.559052 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 2.4 dBi, 3.4 dBi, 4.2 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band PCB Mount Pin 1.561098 GHz, 1.57542 GHz, 1.602 GHz Automotive, Navigation, Logistics, Geofencing, Remote Monitoring, Surveying, Mapping Systems 25.1 mm 25.1 mm 4 mm AEC-Q200 APR Bulk
ABRACON Antennen External Antennen Whip Connector Mount SMA (M)
600erwartet ab 20.04.2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5 GHz Bluetooth WiFi Whip Stubby 0 dBi, 2 dBi 50 Ohms 1.5:1 20 W - 40 C + 85 C 2 Band Panel Mount Connector SMA Male Home Automation, Industrial Weareables, Appliances, Security, Video 54.4 mm 60 mm APAM Bulk
ABRACON Antennen External Antennen Whip Connector Mount SMA Male
150erwartet ab 10.03.2026
Min.: 1
Mult.: 1

Bulk
ABRACON Antennen Internal/Embedded Antennen Active Patch Through-Hole Mount Adhesive Tape Pin
1'000erwartet ab 17.04.2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GLONASS, GPS Patch Ceramic - 2 dBic 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.613 GHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 10 mm 10 mm 4 mm APAE Tray
ABRACON Antennen 915MHz weather-proof monopole,SMA(M), IP66 & UV-Resistant
200erwartet ab 20.02.2026
Min.: 1
Mult.: 1

Outdoor Antennas Weather Proof Whip Antenna 902 MHz 928 MHz Whip 3.6 dBi 50 Ohms 2 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA-Male 50 mm IP66 AANE-WH Bulk
ABRACON Antennen 25x25x4mm SMD GNSS Patch Antenna
500erwartet ab 27.02.2026
Min.: 1
Mult.: 1
Rolle: 250

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.8 dBic 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 25 mm 8 mm AANI-PP Reel, Cut Tape, MouseReel
ABRACON Antennen 25x25x8mm Pin-Fed GNSS L1/L5 Patch Antenna
300erwartet ab 10.03.2026
Min.: 1
Mult.: 1

PCB Antennas Patch Antenna 1.17645 GHz 1.57542 GHz GPS, GLONASS Patch 3.6 dBic 50 Ohms 2 - 40 C + 85 C 3 Band Through Hole Adhesive 1.17645 GHz, 1.561 GHz, 1.57542 GHz 25 mm 25 mm 8 mm AANI-PP Tray
ABRACON Antennen 18x18x4mm Pin-Fed GNSS Patch Antenna
500erwartet ab 27.02.2026
Min.: 1
Mult.: 1

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 3.1 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount Through Hole 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Tray
ABRACON Antennen 18x18x4mm SMD GNSS Patch Antenna
500erwartet ab 10.03.2026
Min.: 1
Mult.: 1
Rolle: 500

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.5 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Reel, Cut Tape, MouseReel