CA Antennen

Ergebnisse: 10'668
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Produkt Typ Mindestfrequenz Maximalfrequenz Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Protokoll – Sub-GHz Mechanische Ausführung Ausführung Verstärkung Bandbreite Scheinwiderstand (Impedanz) VSWR Nennleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Elektrische Ausführung Anzahl der Bänder Montageart Montage Antennenanschlusstyp Mittelfrequenz Anwendung Länge Breite Höhe IP-Schutzklassen Kabeltyp Qualifikation Serie Verpackung
ABRACON Antennen Ultra-Wide Band 3.3 - 7.2 GHz Chip Antenna 1'402Auf Lager
Min.: 1
Mult.: 1
Rolle: 1'500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 3.3 GHz 7.2 GHz IoT, UWB Chip 4 GHz 50 Ohms 3.5 - 40 C + 100 C Chip 1 Band PCB Mount 5.3 GHz M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection 8 mm 6 mm 1.2 mm ACG Reel, Cut Tape, MouseReel
Antenova Antennen GSM850/900 DCS1800 PCS1900 WCDMA2100 763Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 3G, GSM, DCS, PCS, WCDMA PCB Trace T-Pad Flex 2.46 dBi, 4.06 dBi, 3.89 dBi 50 Ohms 2.90:1, 2.20:1, 1.60:1 - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 892 MHz, 1.94 GHz ODBII units, Femto / Pico base stations, Small Tracker Devices, Remote Monitoring, M2M 30 mm 28.5 mm 1.2 mm 100 mm 1.13 mm Coax Armata Bulk
TE Connectivity Antennen OMNI,DB,PH,617/1690 MHZ 27Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO 617 MHz 2.7 GHz Bluetooth 3G, Cellular (NBIoT, LTE), GSM, UMTS, WCMDA 802.11 b/g/n, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Sharkfin 3.2 dBi, 4 dBi, 4 dBi, 3.4 dBi, 4.7 dBi, 4.1 dBi, 4.1 dBi, 4.2 dBi, 4 dBi, 3.4 dBi 50 Ohms 2.5 50 W - 30 C + 70 C 10 Band Panel Mount Connector SMA Male 657.5 MHz, 761 MHz, 859 MHz, 920 MHz, 1450 MHz, 1785 MHz, 1920 MHz, 2045 MHz, 2400 MHz, 2600 MHz Bluetooth, LTE, GSM 850/900, GSM 1800/1900, UMTS/WCMDA (3G) 130 mm 84 mm 95 mm IP67 610 mm LMR-195M


TE Connectivity Antennen 2.4, 5.4MHz DB 802.11, Zigbee, PCB 2'202Auf Lager
Min.: 1
Mult.: 1
Rolle: 450

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Stamped Molded 4 dB 50 Ohms 2.5:1 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 6 mm Reel, Cut Tape, MouseReel

TE Connectivity Antennen LTE ANTENNA COTS FPC ASSY 200mm Cable 1'093Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 3 dBi 50 Ohms 4:1 10 W - 40 C + 85 C Embedded 2 Band Adhesive Mount Connector 65 mm 15 mm 0.2 mm
Pulse Electronics Antennen 868MHz 34*7x0.8mm 1.13 150mm-L 5'027Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 860 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS PCB Trace I-Bar Flex 2 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 870 MHz 34 mm 7 mm 100 mm RF1.13 ANTX150 Bulk
Pulse Electronics Antennen Direct Mnt, Monopole White 617-7125MHz 200Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Passive Antenna 617 MHz 7.125 MHz 4G/5G, Cellular (NBIoT, LTE) 802.11, WiFi 6E, WLAN ISM, U-NII Whip Straight 2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi 50 Ohms 3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1 60 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector N Female 788 MHz, 2205 MHz, 3750 MHz, 4700 MHz, 5538 MHz, 6562 MHz Utility Boxes, Smart Metering, IoT Devices 97.8 mm IP67 LPT600/71dmn Bulk
Pulse Electronics Antennen Ant Ext 0.617-3.8GHz RPSMA 320Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 1.8 GHz Cellular (NBIoT, LTE) 50 Ohms 5 W - 30 C + 85 C 1 Band Screw Mount RP-SMA Male 10 mm 10 mm 49.6 mm IP42 Tray
TE Connectivity / Linx Technologies Antennen SMA Tilt Swivel 1/4 Wave Whip 315MHz 179Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 305 MHz 325 MHz UHF Whip Tilt/Swivel 0 dBi 20 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 142 mm HWR Tray
TE Connectivity / Linx Technologies Antennen Permanent Mount 1/4 Wave Whip 433MHz 790Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 400 MHz 470 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 3.3 dBi 70 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector 433 MHz ISM, Remote Control, Alarms, Security Systems 173 mm 216 mm RG174 QW Tray
TE Connectivity / Linx Technologies Antennen Perm Mnt Mini Ant. R Angle Post 868MHz 1'697Auf Lager
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Stubby Right Angle - 1 dBi 25 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount SMD/SMT 868 MHz Remote Control, Monitoring, Sensing Networks 14.5 mm JJB Bulk
TE Connectivity / Linx Technologies Antennen Antenna 1/2 Wave R-Angle 916MHz SMA 896Auf Lager
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 902 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip RA Straight 4.2 dBi 150 MHz 50 Ohms 1.8 5 W - 20 C + 85 C 1 Band Panel Mount Connector SMA Plug (Male Pin) 916 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 97.7 mm 18.7 mm RCL Bulk
TE Connectivity / Linx Technologies Antennen 916MHz MHW Dipole RPSMA, 79'' Cable 527Auf Lager
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 816 MHz 1 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Module T-Bar 5.4 dBi 200 MHz 50 Ohms 1.9 1 Band Adhesive Mount Connector RP-SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 138 mm 34 mm 9.7 mm 2 M RG174 MHW Bulk


TE Connectivity Antennen 2.4GHz PCBDipole Ant coaxcbl to IPEX MHF 1'587Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi PCB Trace 2.2 dBi 50 Ohms 2 1 W - 25 C + 75 C 1 Band Adhesive Mount Connector IPEX MHF4 2.45 GHz 46.5 mm 6 mm 100 mm RF1.13 Bulk
TE Connectivity Antennen Omni,VPOL,Fixed,NF
29Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 890 MHz 950 MHz Cellular (NBIoT, LTE), GSM, UMTS Collinear Fiberglass 5 dBi 50 Ohms 1.5:1 100 W - 45 C + 70 C 1 Band Bracket Mount Connector N Female 920 MHz 610 mm OD9
ABRACON Antennen Internal/Embedded Antennen Chip Surface Mount Surface Mount (Solder) 9'219Auf Lager
Min.: 1
Mult.: 1
Rolle: 3'000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth WiFi IoT, ISM Chip Ceramic 5.19 dBi 100 MHz 50 Ohms 2 - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.875 GHz Weareable, AR/VR, Drones 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennen External Antennen Puck Magnetic Mount SMA Male
449Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.572 GHz 1.618 GHz GLONASS, GPS Module Square 5 dBi 8 MHz, 16 MHz 50 Ohms 1.5:1 - 40 C + 80 C 2 Band Magnetic Mount Connector SMA-J3 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 44 mm 37 mm 85 mm 400 cm RF Cable APAM Bulk
ABRACON Antennen 900/1800 MHZ BW 90/170 433Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 870 MHz 1.88 GHz GSM, GPRS, CDMA, UMTS Module I-Bar 2 dBi 90 MHz, 170 MHz 50 Ohms 2:1 - 40 C + 80 C 2 Band Adhesive Mount Connector SMA Male 915 MHz, 1.795 GHz Wireless Communications, Vehicle Monitoring 78 mm 25 mm 3.8 mm RG174 APAMS Bulk
ABRACON Antennen External Antennen Whip Knuckle Mount U.FL (UMCC), IPEX MHF1 318Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.484 GHz WiFi ISM Whip Tilt/Swivel 5 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Snap In Connector IPEX 2.45 GHz Wireless Communication System, Router 190 mm 10 cm RG178/RF1.37 AEAC Bulk
ABRACON Antennen External Antennen Whip Connector Mount SMA Male 728Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 433 MHz IoT, ISM Whip Stubby Tilt/Swivel 2 dBi 50 Ohms 2 10 W - 40 C + 125 C 1 Band Panel Mount Connector SMA Male Automotive, M2M, RFID, Remote Technology/Monitoring, Smart Meters, Medical 53.4 mm AEAC Bulk
ABRACON Antennen 868 MHZ 2'909Auf Lager
Min.: 1
Mult.: 1
Rolle: 3'000

RFID/NFC Antennas PCB Antennas Passive Antenna 868 MHz LoRa, SigFox ISM Chip Ceramic 2.63 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT RFID 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennen 2.4 GHZ ONBOARD WLAN 5'712Auf Lager
Min.: 1
Mult.: 1
Rolle: 1'000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Stamped Metal 1.7 dBi, 2.7 dBi 50 Ohms - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.4 GHz, 2.5 GHz M2M, Telemetry, Wireless RC, Personal Area Network, Industrial/Commerical Equipment 14.2 mm 6.6 mm 2.5 mm Reel, Cut Tape
Digi Antennen ANT - LTE (L3,L4) 592Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE) Whip Blade Tilt / Swivel 3 dBi 50 Ohms 2.5:1 3 W - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 830 MHz, 2.2 GHz Cellular 196 mm 38 mm 4 mm
Taoglas Antennen AP.17F GPS/GALILEO 2 Stage Active Patch 23.8*22*8mm, 64mm 1.13mm, I-PEX MHF IU.FL 345Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 28 dB 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 23.8 mm 22.2 mm 7.8 mm 64 mm RF1.13 Bulk
Taoglas Antennen FXP280 868MHz 1.5dBi Flex PCB Antenna, 100mm 1.13, I-PEX MHFIU.FL 633Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 863 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM PCB Trace I-Bar Flex 1.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 868 MHz Medical, Smart Monitor, Smart Home 75 mm 45 mm 0.2 mm 100 mm RF1.13 Bulk