CA Multiprotokoll-Module

Ergebnisse: 1'522
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Frequenz Ausgangsleistung Schnittstellen-Typ Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Antennenanschlusstyp Abmessungen Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – Sub-GHz Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Qualifikation Verpackung
Jorjin Multiprotokoll-Module Based on STM BlueNRG-2 + S2-LP and supports Sigfox and BLE5.0 1'623Auf Lager
Min.: 1
Mult.: 1
Rolle: 550

860 MHz to 943 MHz, 2.4 GHz 8 dBm, 27 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 22 mm x 22 mm x 2.8 mm Bluetooth Sub GHz Reel, Cut Tape, MouseReel
Jorjin Multiprotokoll-Module Based on STM BlueNRG-1 + S2-LP and supports Sigfox and BLE4.2 2'144Auf Lager
Min.: 1
Mult.: 1
Rolle: 550

860 MHz to 943 MHz 8 dBm, 16 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C u.FL 22 mm x 24 mm x 2.8 mm Bluetooth 4.2 Sub GHz Reel, Cut Tape, MouseReel
Silex Technology Multiprotokoll-Module [Sample Pack] The SX-SDMAX-M2 is an M.2 2230 card that implements the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It features an MHF-I connector as an interface fo 2Auf Lager
5erwartet ab 25.02.2026
Min.: 1
Mult.: 1

SX-SDMAX 2.4 GHz/5 GHz Bluetooth, WiFi, UART 3.14 V 3.46 V - 40 C + 85 C 22 mm x 4.45 mm x 30 mm Bulk
SparkFun Multiprotokoll-Module Edimax 2-in-1 Wi-Fi 4 N150 & Bluetooth 4.2 Nano USB Adapter 3Auf Lager
5erwartet ab 01.04.2026
Min.: 1
Mult.: 1

2.4 GHz 17 dBm USB 2.0 0 C + 40 C Internal 18.9 mm x 14.9 mm x 7.1 mm Bluetooth 4.2 802.11 b/g/n
InnoPhase IoT Multiprotokoll-Module WiFi/BLE5/MCU Module w/ U.FL Antenna Connector 396Auf Lager
Min.: 1
Mult.: 1

2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C u.FL 19.1 mm x 21.6 mm x 2.5 mm BLE 5.0 802.11 b/g/n Tray

Murata Electronics Multiprotokoll-Module Type 1LD Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 4.2
845Auf Lager
Min.: 1
Mult.: 1
Rolle: 1'000

1LD 2.4 GHz 17 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C External 8.9 mm x 7.8 mm x 1.2 mm Bluetooth 4.2 802.11 a/b/g/n/ac AWS Reel, Cut Tape
Microchip Technology Multiprotokoll-Module ATWINC3400 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna 65Auf Lager
Min.: 1
Mult.: 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 Tray
Quectel Multiprotokoll-Module Embedded, 2400-2500 MHz, 4900-5850 MHz,5925-7125MHz, Wi-Fi (Bluetooth), PFC with cable, 100 +/-2 mm, IPEX ?(U.FL Generation ?), Adhesive, 28.9x11x0.2 136Auf Lager
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Ezurio Multiprotokoll-Module Bluetooth Module, BL54L15 , Bluetooth LE, nRF4L15 chip 309Auf Lager
Min.: 1
Mult.: 1

BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Cut Tape
Ezurio Multiprotokoll-Module Bluetooth Module, BL54L10, Bluetooth LE, nRF54L10 chip, MHF4 248Auf Lager
Min.: 1
Mult.: 1

BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Cut Tape
Espressif Systems Multiprotokoll-Module ESP32-C61-based module supporting 2.4 GHz Wi-Fi 6(802.11ax) and Bluetooth 5 Low Energy. Ultra-low power, compact size, high cost performance, and rich peripheral interfaces. 633Auf Lager
2'600erwartet ab 23.03.2026
Min.: 1
Mult.: 1

Bluetooth
Espressif Systems Multiprotokoll-Module SMD Module, ESP32-H2FH4S, Chip revision v1.2 and above, 4 MB SPI flash, IPEX antenna connector, -40 C - +105 C.Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 171Auf Lager
2'600erwartet ab 20.04.2026
Min.: 1
Mult.: 1

STMicroelectronics Multiprotokoll-Module Low-power Wi-Fi 6 - Bluetooth LE combo coprocessor module 227Auf Lager
Min.: 1
Mult.: 1
Max.: 50
Rolle: 800

ST67W 2.4 GHz 21 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11 b/g/n/ax IEEE 802.15.4 Thread Reel, Cut Tape, MouseReel
Quectel Multiprotokoll-Module CAT 4 93Auf Lager
Min.: 1
Mult.: 1
Rolle: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
SparkFun Multiprotokoll-Module ESP32 WROOM MCU Module - 16MB (PCB Antenna) 15Auf Lager
Min.: 1
Mult.: 1
2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n
Espressif Systems Multiprotokoll-Module ESP32-S3-WROOM-2 is based on ESP32-S3R16V, with flash memory of Octal 32 MB and PSRAM memory of 16 MB. It provides acceleration for neural network computing and signal processing workloads. 3'523Auf Lager
9'100Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 650

2.412 GHz to 2.484 GHz SPI 3 V 3.6 V - 40 C + 65 C 25.5 mm x 18 mm x 3.1 mm Bluetooth 802.11 b/g/n Reel, Cut Tape
Arduino Multiprotokoll-Module Portenta Proto Kit ME ABX00042; ASX00055; TPX00200; ABX00050 244Auf Lager
Min.: 1
Mult.: 1

Portenta CAN, Ethernet, I2C, SPI, USB 7 VDC 30 VDC - 40 C + 85 C Bluetooth 5.0 LTE Cat.4, 4G GNSS Bulk
Arduino Multiprotokoll-Module Portenta Proto Kit VE ABX00042; ASX00055; TPX00200; ABX00051; ABX00089 243Auf Lager
Min.: 1
Mult.: 1

Portenta CAN, Ethernet, I2C, SPI, USB 7 VDC 30 VDC - 40 C + 85 C LTE Cat.4, 4G GNSS Bulk
Quectel Multiprotokoll-Module Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, Japan only, mPCIe form factor
83Auf Lager
Min.: 1
Mult.: 1
Rolle: 100

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C Patch 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape
Silex Technology Multiprotokoll-Module [Sample Pack] SX-PCEAX-HMC-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-HMC-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini P 2Auf Lager
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology Multiprotokoll-Module 1x1 Wi-Fi+BLE radio /basbnd SDIO EvalMod 8Auf Lager
Min.: 1
Mult.: 1

SX-SDCAC 2.4 GHz, 5 GHz SDIO 3.135 V 3.465 V - 40 C + 85 C MHF4 24 mm x 51 mm x 5.8 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotokoll-Module Type A USB Connector Sample Piece 17Auf Lager
Min.: 1
Mult.: 1

SX-USBAC 2.4 GHz, 5 GHz USB 3.135 V 3.465 V - 20 C + 85 C MHF1 22 mm x 21 mm x 2.75 mm 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac Bulk
Quectel Multiprotokoll-Module GSM/GPRS/GNSS, Quad-band, Supports BT3.0 & BT4.0, Ultra-small, LCC form factor 438Auf Lager
Min.: 1
Mult.: 1
Rolle: 250

1.561 GHz, 1.575 GHz, 1.602 GHz 2 W Audio, Bluetooth, PCM, SD Card, UART 3.3 V 4.6 V - 35 C + 75 C 18.7 mm x 16 mm x 2.1 mm Bluetooth 3.0 GSM/GPRS GNSS Reel, Cut Tape
InnoPhase IoT Multiprotokoll-Module WiFi/BLE5/MCU Module w/ PCB Antenna 171Auf Lager
Min.: 1
Mult.: 1

2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C PCB 19.1 mm x 21.6 mm x 2.5 mm BLE 5.0 802.11 b/g/n Tray

IoTize Multiprotokoll-Module Module BLE, NFC + antennas
159Auf Lager
Min.: 1
Mult.: 1

TnL 2.4 GHz 3 dBm Serial, UART 2.3 V 3.6 V - 20 C + 55 C Chip 28 mm x 38 mm x 3 mm Bluetooth 4.1 NFC