TLM4036DC-0350

Triad Magnetics
553-TLM4036DC-350
TLM4036DC-0350

Mfr.:

Description:
LED Power Supplies 10-40 VDC at 1A MAX, OUT.350 Amp at 2 to VIN-2 VDC, 26W MAX.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
350 mA
2 VDC
26 W
10 VDC to 40 VDC
Without Dimming
1 Output
Chassis Mount
32 mm (1.26 in)
31 mm (1.22 in)
15 mm (0.591 in)
Industrial
TLM40
IP66
Brand: Triad Magnetics
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 50 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 200
Subcategory: Power Supplies
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
244 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 18.72 CHF 18.72
CHF 15.19 CHF 75.95
CHF 14.74 CHF 147.40
CHF 14.01 CHF 350.25