MEAN WELL Netzteile für LED-Treiber

Ergebnisse: 2’400
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Betriebsmodus Ausgangsstrom (Kanal 1) Ausgangsspannung (Kanal 1) Ausgangsleistung Eingangsspannung Dimmung Anzahl der Ausgänge Montageart Länge Breite Höhe Industrie Standard Serie IP-Schutzklassen
MEAN WELL LED-Stromversorgung 320.4W 36V 8.9A IP65 Adj W/Intrl Pot
306Auf Lager
Min.: 1
Mult.: 1

CV + CC 8.9 A 36 VDC 320.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED-Stromversorgung 199.2W 24V 8.3A CV PWM style 3in1Dim
434Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 8.3 A 24 VDC 199.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Desktop 195 mm (7.677 in) 68 mm (2.677 in) 39.5 mm (1.555 in) Industrial PFC PWM-200 IP67
MEAN WELL LED-Stromversorgung 700mA 71-143V 100.1W IP67 CC 3in1 dimming
90Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 71 VDC to 143 VDC 100.1 W 180 VAC to 295 VAC, 255 VDC to 417 VDC With Dimming 1 Output Chassis Mount 199.136 mm (7.84 in) 62.992 mm (2.48 in) 35.306 mm (1.39 in) Industrial ELG-100-C IP67
MEAN WELL LED-Stromversorgung 478.8W 42V 11.4A Io/Vo adj w/pot
37Auf Lager
Min.: 1
Mult.: 1

CV + CC 5.7 A to 11.4 A 35.7 VDC to 44.1 VDC 478.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 235.2 mm (9.26 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP65
MEAN WELL LED-Stromversorgung 39.96W 12V 3.33A IP67 Adj W/Cable
97Auf Lager
Min.: 1
Mult.: 1

CV + CC 3.33 A 12 VDC 39.96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED-Stromversorgung 300W 214-428V 700mA IP65 Io Adj w/pot
37Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 442 VDC 300 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVGC-320 IP65
MEAN WELL LED-Stromversorgung 480W 137-343V 1400mA CP Dimming W/Pot
10Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 137 VDC to 343 VDC 480 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Desktop 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVGC-480 IP65
MEAN WELL LED-Stromversorgung 16.08W 12V 1.34A 90-305Vac LED PS
142Auf Lager
Min.: 1
Mult.: 1

CV + CC 1.34 A 12 VDC 16.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16 IP30
MEAN WELL LED-Stromversorgung 250.25W71-143V1750mA IP65 CC adj thru pot
38Auf Lager
Min.: 1
Mult.: 1

CV + CC 1.75 A 143 VDC 250.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL LED-Stromversorgung 18-32Vin 21-64Vout 700mA 44.8W wire CC
1’302Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 21 VDC to 64 VDC 44.8 W 18 VDC to 32 VDC With Dimming 1 Output Chassis Mount 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED-Stromversorgung 240W O/P
100Auf Lager
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 370 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED-Stromversorgung 42W 1-100Vdc CC 350-1050mA KNX
96Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA to 1.05 A 2 VDC to 100 VDC 42 W 180 VAC to 295 VAC, 220 VDC to 417 VDC With Dimming 1 Output Chassis Mount 123.5 mm (4.862 in) 81.5 mm (3.209 in) 23 mm (0.906 in) Industrial PFC LCM-40KN
MEAN WELL LED-Stromversorgung 60.06W 42V 1.43A CV + CC LED PS
85Auf Lager
125Auf Bestellung
Min.: 1
Mult.: 1

NPF-60
MEAN WELL LED-Stromversorgung 12V 10A 120W CC+CV IP65 Io/Vo Adj W/Pot
89Auf Lager
Min.: 1
Mult.: 1

CV + CC 10 A 12 VDC 120 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150 IP65
MEAN WELL LED-Stromversorgung 250.25W71-143V1750mA IP67 CC 3 in 1 Dim
46Auf Lager
Min.: 1
Mult.: 1

CV + CC 1.75 A 143 VDC 250.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP67
MEAN WELL LED-Stromversorgung 60W 12V 5A CV + CC LED PS
74Auf Lager
Min.: 1
Mult.: 1

CV + CC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC 1 Output Chassis Mount Industrial NPF-60
MEAN WELL LED-Stromversorgung 321.3W 54V 5.95A IP65 Adj W/Intrl Pot
109Auf Lager
Min.: 1
Mult.: 1

CV + CC 5.95 A 54 VDC 321.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED-Stromversorgung 18-32Vin 21-43Vout 1050mA45.15W wire CC
495Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 21 VDC to 43 VDC 45.15 W 18 VDC to 32 VDC With Dimming 1 Output Chassis Mount 75 mm (2.953 in) 53 mm (2.087 in) 22.7 mm (0.894 in) Industrial LDH-45
MEAN WELL LED-Stromversorgung 240W 24V 10A CC+CV IP67 DALI control
43Auf Lager
Min.: 1
Mult.: 1

CV + CC 10 A 24 VDC 240 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP65
MEAN WELL LED-Stromversorgung 2100mA 481W 280V Constant Current mod
43Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 114 VDC to 229 VDC 481 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H-C IP65
MEAN WELL LED-Stromversorgung 241.2W 36V 6.7A IP67 RATED
91Auf Lager
Min.: 1
Mult.: 1

CV + CC 6.7 A 36 VDC 241.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED-Stromversorgung 320.25W91-183V1750mA CC IP65 Io adj w/pot
93Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 91 VDC to 183 VDC 320.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
MEAN WELL LED-Stromversorgung 40.05W 15V 2.67A IP65 Adj W/Intrl Pot
60Auf Lager
Min.: 1
Mult.: 1

CV + CC 2.67 A 15 VDC 40.05 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED-Stromversorgung O/P +380V100mA
708Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 100 mA 355 VDC 36 W 360 VDC to 400 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NHDD-40
MEAN WELL LED-Stromversorgung 240W O/P
180Auf Lager
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 186 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67