programmer Netzteile für LED-Treiber

Ergebnisse: 71
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Betriebsmodus Ausgangsstrom (Kanal 1) Ausgangsspannung (Kanal 1) Ausgangsleistung Eingangsspannung Dimmung Anzahl der Ausgänge Montageart Länge Breite Höhe Industrie Standard Serie IP-Schutzklassen
ERP LED-Stromversorgung The factory is currently not accepting orders for this product.

Constant Voltage (CV) 1.87 A 48 VDC 90 W 90 VAC to 305 VAC With Dimming 1 Output Screw 150.2 mm (5.913 in) 38.8 mm (1.528 in) 24.9 mm (0.98 in) Industrial VZM IP20
Hatch Lighting LED-Stromversorgung 96W, V-LOC Programmable, 120V-277VAC, 2000mA-4000mA, 24VDC/36VDC/48VDC, Constant Voltage, 0-10V Dimming, Programming Key required and sold separately

Constant Voltage (CV) 2 A to 4 A 24 VDC to 48 VDC 96 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 145 mm (5.709 in) 62.4 mm (2.457 in) 33.4 mm (1.315 in) Industrial V-LOC Constant Voltage LED Drivers
ERP LED-Stromversorgung The factory is currently not accepting orders for this product.

Constant Voltage (CV) 1.25 A 48 VDC 60 W 90 VAC to 305 VAC With Dimming 1 Output Screw 150.2 mm (5.913 in) 38.8 mm (1.528 in) 24.9 mm (0.98 in) Industrial VZM IP20

Hatch Lighting LED-Stromversorgung 40W, V-LOC Programmable, 120V-277VAC, 830mA-3300mA, 12VDC/24VDC/36VDC/48VDC, Constant Voltage, 0-10V Dimming, Programming Key required and sold separately

Constant Voltage (CV) 833 mA to 3.3 A 12 VDC to 48 VDC 40 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 145 mm (5.709 in) 62.4 mm (2.457 in) 33.4 mm (1.315 in) Industrial V-LOC Constant Voltage LED Drivers

Hatch Lighting LED-Stromversorgung 40W, V-LOC Programmable, 120V-277VAC, 830mA-3300mA, 12VDC/24VDC/36VDC/48VDC, Constant Voltage, 0-10V Dimming, With Junction Box, Programming Key required and sold separately

Constant Voltage (CV) 833 mA to 3.3 A 12 VDC to 48 VDC 40 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 63.6 mm (2.504 in) 34 mm (1.339 in) Industrial V-LOC Constant Voltage LED Drivers
ERP LED-Stromversorgung 90W 24V 0.38-3.75A CV W/Dimming

Constant Voltage (CV) 3.75 A 24 VDC 90 W 90 VAC to 305 VAC With Dimming 1 Output Screw VZM IP20

ERP LED-Stromversorgung 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 1.2 A 42 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 98.5 mm (3.878 in) 25.4 mm (1 in) 19.05 mm (0.75 in) Industrial PSB IP20
ERP LED-Stromversorgung 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 1.2 A 28 VDC to 42 VDC 50.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED-Stromversorgung 29.4W 28-42V Tri Dim 350-700mA Program CC

Constant Current (CC) 350 mA to 700 mA 28 VDC to 42 VDC 29.4 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB30 IP20
ERP LED-Stromversorgung 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 350 to 700 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 700 mA 28 VDC to 42 VDC 29.4 W 120 VAC to 277 VAC With Dimming 1 Output 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED-Stromversorgung 28.4W 18-27V Tri Dim 525-1050mA Progrm CC

Constant Current (CC) 525 mA to 1.05 A 18 VDC to 27 VDC 28.4 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB30 IP20
ERP LED-Stromversorgung 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 250 to 500 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 500 mA 28 VDC to 42 VDC 21 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED-Stromversorgung 37.8W 18-27V Tri Dim 700-1400mA Progrm CC

Constant Current (CC) 700 mA to 1.4 A 18 VDC to 27 VDC 37.8 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB40 IP20
ERP LED-Stromversorgung 47.6W 23-34V Tri Dim 700-1400mA Progrm CC

Constant Current (CC) 700 mA to 1.4 A 23 VDC to 34 VDC 47.6 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB50 IP20
ERP LED-Stromversorgung 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 350 to 700 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 700 mA 28 VDC to 42 VDC 29.4 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20
ERP LED-Stromversorgung 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 850 mA 38 VDC to 56 VDC 47.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED-Stromversorgung 23.8W 23-34V Tri Dim 350-700mA Program CC

Constant Current (CC) 350 mA to 700 mA 23 VDC to 34 VDC 27.2 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB30 IP20

Hatch Lighting LED-Stromversorgung 32W, I-LOC, Programmable, 120V-277VAC, 350mA-700mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 350 mA to 700 mA 20 VDC to 46 VDC 32 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 96.8 mm (3.811 in) 41.9 mm (1.65 in) 25.6 mm (1.008 in) Industrial I-LOC Constant Current LED Drivers


ERP LED-Stromversorgung 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Bluetooth Mesh dimming with CASAMBI Bluetooth Firmware, 1-100% dimming range, 30 W max, Programmable 300 to 600 mA Iout, 42 V max Vout (Draco5 internal ERP code name), Constant Current Class 2

Constant Current (CC) 600 mA 42 VDC 30 W 120 VAC to 277 VAC With Dimming Industrial CNB
Hatch Lighting LED-Stromversorgung 96W, V-LOC Programmable, 120V-277VAC, 2000mA-4000mA, 24VDC/36VDC/48VDC, Constant Voltage, 0-10V Dimming, With Junction Box, Programming Key required and sold separately

Constant Voltage (CV) 2 A to 4 A 24 VDC to 48 VDC 96 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 63.6 mm (2.504 in) 34 mm (1.339 in) Industrial V-LOC Constant Voltage LED Drivers
ERP LED-Stromversorgung 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 350 to 700 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 700 mA 28 VDC to 42 VDC 29.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED-Stromversorgung 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 250 to 500 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 500 mA 28 VDC to 42 VDC 21 W 120 VAC to 277 VAC With Dimming 1 Output 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20

Hatch Lighting LED-Stromversorgung 34W, I-LOC, Programmable, 120V-277VAC, 525mA-1050mA, 17V-32VDC, Constant Current, 0-10V Dimming, Programming Key required and sold separately

Constant Current (CC) 525 mA to 1.05 A 17 VDC to 32 VDC 34 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101 mm (3.976 in) 47.2 mm (1.858 in) 33 mm (1.299 in) Industrial I-LOC Constant Current LED Drivers
Hatch Lighting LED-Stromversorgung 34W, I-LOC, Programmable, 120V-277VAC, 525mA-1050mA, 14V-32VDC, Constant Current, Phase Dimming, Programming Key required and sold separately

Constant Current (CC) 525 mA to 1.05 A 14 VDC to 32 VDC 34 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 96.8 mm (3.811 in) 41.9 mm (1.65 in) 25.6 mm (1.008 in) Industrial I-LOC Constant Current LED Drivers

Hatch Lighting LED-Stromversorgung 32W, I-LOC, Programmable, 120V-277VAC, 350mA-700mA, 24V-46VDC, Constant Current, 0-10V Dimming, Programming Key required and sold separately

Constant Current (CC) 350 mA to 700 mA 24 VDC to 46 VDC 32 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101 mm (3.976 in) 47.2 mm (1.858 in) 33 mm (1.299 in) Industrial I-LOC Constant Current LED Drivers