Pulse SLPT4900 Serie Antennen

Ergebnisse: 4
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Produkt Typ Mindestfrequenz Maximalfrequenz Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Protokoll – Sub-GHz Mechanische Ausführung Ausführung Verstärkung Scheinwiderstand (Impedanz) VSWR Nennleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Anzahl der Bänder Montageart Montage Antennenanschlusstyp Mittelfrequenz Anwendung Länge Höhe IP-Schutzklassen Serie Verpackung
Pulse Electronics Antennen Direct Mnt OnVehicle 4900-6000MHz 65Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 4.9 GHz 6 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM, U-NII Whip Stubby 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector N Female 5.5 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 66.66 mm IP67 SLPT4900 Bulk
Pulse Electronics Antennen Ant 4.9-6GHz NMOHF Mnt 7Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 4.9 GHz 6 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM, U-NII Whip Stubby 5.09 dBi 50 Ohms 2.2:1 10 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 5.5 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 66.66 mm IP67 SLPT4900 Bulk
Pulse Electronics Antennen Ant 4.9-6GHz Drt Mnt N-Fem Nicht-auf-Lager-Vorlaufzeit 8 Wochen
Min.: 96
Mult.: 96

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 4.9 GHz 6 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM, U-NII Whip Stubby 5.14 dBi 50 Ohms 2.2:1 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector N Female 5.5 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 66.66 mm IP67 SLPT4900 Bulk
Pulse Electronics Antennen Ant 4.9-6GHz NMOHF Mnt Nicht-auf-Lager-Vorlaufzeit 8 Wochen
Min.: 80
Mult.: 16

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 4.9 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Stubby 5.09 dBi 50 Ohms 2.2:1 - 40 C + 85 C 1 Band NMO Mount NMO Connector Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 SLPT4900 Bulk