Pulse W50xx Serie Antennen

Ergebnisse: 3
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Produkt Typ Mindestfrequenz Maximalfrequenz Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Protokoll – Sub-GHz Mechanische Ausführung Ausführung Verstärkung Scheinwiderstand (Impedanz) Minimale Betriebstemperatur Maximale Betriebstemperatur Anzahl der Bänder Montageart Montage Antennenanschlusstyp Mittelfrequenz Anwendung Länge IP-Schutzklassen Serie Verpackung
Pulse Electronics Antennen 2.4GHz Straight SMA Conn IP65 Rated 179Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications, ISM Applications, Metering, Security, M2M 130.09 mm IP65 W50xx Bulk
Pulse Electronics Antennen 2400-2500MHz Ext Outdoor Antenna 655Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight Right Angle 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Applications, ISM Applications, Metering, Security, M2M 128.05 mm IP65 W50xx Bulk
Pulse Electronics Antennen 2.4GHz Straight RP SMA Conn IP65 Rated 1'117Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Applications, ISM Applications, Metering, Security, M2M 130.09 mm IP65 W50xx Bulk