Press Fit Aluminium Electrolytic Capacitors - Snap In

Results: 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
KEMET Aluminium Electrolytic Capacitors - Snap In 600Vol 430uF 85C 20% 4PIN 18K Hrs 893In Stock
Min.: 1
Mult.: 1

430 uF 600 VDC 40 mm (1.575 in) 60 mm (2.362 in) 22.5 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 6.67 A 306 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In Aluminum Electrolytic 12000uF, 20%, 100Hz, 63VDC 770In Stock
Min.: 1
Mult.: 1

12000 uF 63 VDC 35 mm (1.378 in) 50 mm (1.969 in) 22.5 mm Aluminum Electrolytic Capacitors 8000 Hour 20 % 7.99 A 34 mOhms - 40 C + 105 C 4 Pin ALF80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400Vo 1000uF 85C 20% 18000Hrs 1’225In Stock
Min.: 1
Mult.: 1

1000 uF 400 VDC 40 mm (1.575 in) 60 mm (2.362 in) 22.5 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 8.66 A 143 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 600V 1300uF 85C 20% 18000Hrs 865In Stock
Min.: 1
Mult.: 1

1300 uF 600 VDC 50 mm (1.969 in) 105 mm (4.134 in) 5.5 mm 18000 Hour 6.888 A 104.6 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 200V 1200uF 105C 20% 8000Hrs 768In Stock
Min.: 1
Mult.: 1

1200 uF 200 VDC 35 mm (1.378 in) 40 mm (1.575 in) 22.5 mm Aluminum Electrolytic Capacitors 8000 Hour 20 % 6.61 A 182 mOhms - 40 C + 105 C 4 Pin ALF80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 63V 13000uF 85C 20% 15000Hrs 1’047In Stock
Min.: 1
Mult.: 1

13000 uF 63 VDC 35 mm (1.378 in) 50 mm (1.969 in) 22.5 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 10.03 A 34 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In Press-Fit 22kuF 5pin 18K hrs life 40x60mm 715In Stock
Min.: 1
Mult.: 1

22000 uF 63 VDC 40 mm (1.575 in) 60 mm (2.362 in) 25 mm (0.984 in) Aluminum Electrolytic Capacitors 18000 Hour 20 % 11.34 A 26 mOhms - 40 C + 85 C 5 Pin ALF20 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 100Vo 5600uF 85C 20% 15000Hrs 1’030In Stock
Min.: 1
Mult.: 1

5600 uF 100 VDC 35 mm (1.378 in) 50 mm (1.969 in) 22.5 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 8.76 A 51 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 63V 30000uF 105C 20% 8000Hrs 529In Stock
Min.: 1
Mult.: 1

30000 uF 63 VDC 40 mm (1.575 in) 80 mm (3.15 in) 22.5 mm Aluminum Electrolytic Capacitors 9000 Hour 20 % 13.89 A 18 mOhms - 40 C + 105 C 4 Pin ALF80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In Press-Fit Electrolytic 2700uF, 20%, 400VDC 399In Stock
Min.: 1
Mult.: 1

2700 uF 400 VDC 50 mm (1.969 in) 105 mm (4.134 in) 25 mm (0.984 in) Aluminum Electrolytic Capacitors 9000 Hour 20 % 8.32 A 50.47 mOhms - 40 C + 105 C 5 Pin ALF80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 200Vo 4300uF 85C 20% 18000Hrs 866In Stock
Min.: 1
Mult.: 1

4300 uF 200 VDC 40 mm (1.575 in) 80 mm (3.15 in) 22.5 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 11.13 A 58 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 25 VDC 82000uF 105C 20% 8000Hrs 588In Stock
Min.: 1
Mult.: 1

82000 uF 25 VDC 40 mm (1.575 in) 60 mm (2.362 in) 22.5 mm Aluminum Electrolytic Capacitors 9000 Hour 20 % 11.85 A 20.15 mOhms - 40 C + 105 C 4 Pin ALF80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400V 510uF 105C 20% 6mA 8000Hrs ESR=242mOhms Press Fit 69In Stock
Min.: 1
Mult.: 1

510 uF 400 VDC 35 mm (1.378 in) 50 mm (1.969 in) 22.5 mm Aluminum Electrolytic Capacitors 8000 Hour 20 % 7.36 A 242 mOhms - 40 C + 105 C 4 Pin ALF80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In PressFit 35V 100KuF 18K Hrs Life 5pin 759In Stock
Min.: 1
Mult.: 1

100000 uF 35 VDC 40 mm (1.575 in) 105 mm (4.134 in) Aluminum Electrolytic Capacitors 18000 Hour 20 % 14.18 A 17 mOhms - 40 C + 85 C 5 Pin ALF20 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 63Vo 10000uF 85C 20% 15000Hrs 707In Stock
Min.: 1
Mult.: 1

10000 uF 63 VDC 35 mm (1.378 in) 40 mm (1.575 in) 22.5 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 8.44 A 44 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 100V 30000uF 85C 20% 18000Hrs 275In Stock
Min.: 1
Mult.: 1

30000 uF 100 VDC 50 mm (1.969 in) 105 mm (4.134 in) 25 mm (0.984 in) Aluminum Electrolytic Capacitors 18000 Hour 20 % 18.16 A 14 mOhms - 40 C + 85 C 5 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 470uF 105C 20% 8000Hrs 458In Stock
1’000Expected 2/22/2027
Min.: 1
Mult.: 1

470 uF 450 VDC 35 mm (1.378 in) 55 mm (2.165 in) 22.5 mm Aluminum Electrolytic Capacitors 8000 Hour 20 % 7.62 A 278 mOhms - 40 C + 105 C 4 Pin ALF80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In PressFit 200V 1KuF 8K Hrs Life 4pin 657In Stock
Min.: 1
Mult.: 1

1000 uF 200 VDC 35 mm (1.378 in) 40 mm (1.575 in) 22.5 mm Aluminum Electrolytic Capacitors 8000 Hour 20 % 2.69 A 208 mOhms - 40 C + 105 C 4 Pin ALF40 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 200Vo 1800uF 85C 20% 15000Hrs 251In Stock
Min.: 1
Mult.: 1

1800 uF 200 VDC 35 mm (1.378 in) 50 mm (1.969 in) 22.5 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 7.42 A 127 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 1000uF 85C 20% 18000Hrs 566In Stock
Min.: 1
Mult.: 1

1000 uF 450 VDC 40 mm (1.575 in) 60 mm (2.362 in) 25 mm (0.984 in) Aluminum Electrolytic Capacitors 18000 Hour 20 % 8.53 A 148 mOhms - 40 C + 85 C 5 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400V 3600uF 85C 20% 18000Hrs 272In Stock
Min.: 1
Mult.: 1

3600 uF 400 VDC 50 mm (1.969 in) 105 mm (4.134 in) 25 mm (0.984 in) Aluminum Electrolytic Capacitors 18000 Hour 20 % 16.52 A 43 mOhms - 40 C + 85 C 5 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 1100uF 105C 20% 9000Hrs 271In Stock
Min.: 1
Mult.: 1

1100 uF 350 VDC 40 mm (1.575 in) 60 mm (2.362 in) 22.5 mm Aluminum Electrolytic Capacitors 9000 Hour 20 % 9.52 A 132 mOhms - 40 C + 105 C 4 Pin ALF80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 100V 24000uF 105C 20% 9000Hrs 182In Stock
Min.: 1
Mult.: 1

24000 uF 100 VDC 50 mm (1.969 in) 105 mm (4.134 in) 25 mm (0.984 in) Aluminum Electrolytic Capacitors 9000 Hour 20 % 15.9 A 16.96 mOhms - 40 C + 105 C 5 Pin ALF80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 250V 1000uF 85C 20% 15000Hrs 48In Stock
Min.: 1
Mult.: 1

1000 uF 250 VDC 35 mm (1.378 in) 40 mm (1.575 in) 22.5 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 6.12 A 188 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 100Vo 4300uF 85C 20% 15000Hrs 54In Stock
Min.: 1
Mult.: 1

4300 uF 100 VDC 35 mm (1.378 in) 40 mm (1.575 in) 22.5 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 7.3 A 66 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk