CX Series Aluminium Organic Polymer Capacitors

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 560uF 2.0volt 3’072In Stock
Min.: 1
Mult.: 1
Max.: 3’500
: 3’500

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 4volt 4’950In Stock
Min.: 1
Mult.: 1
Max.: 3’500
: 3’500

220 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 3 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2volts 5’200In Stock
Min.: 1
Mult.: 1
: 3’500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 4volt 3’164In Stock
Min.: 1
Mult.: 1
: 3’500

220 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 270uF 4.0volt 4’899In Stock
Min.: 1
Mult.: 1
Max.: 3’500
: 3’500

270 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 6.3VDC 12mOhm SP Polymer 10’235In Stock
Min.: 1
Mult.: 1
: 3’500

150 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 3 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 47uF 20volt 3’000In Stock
Min.: 1
Mult.: 1
Max.: 3’500
: 3’500

47 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 68uF 10volt 3’135In Stock
Min.: 1
Mult.: 1
: 3’500

68 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100uF 6.3volt 34’388In Stock
45’500Expected 11/11/2026
Min.: 1
Mult.: 1
Max.: 3’500
: 3’500

100 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 4volt 4’404In Stock
Min.: 1
Mult.: 1
: 3’500

150 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 180uF 4volt 3’608In Stock
Min.: 1
Mult.: 1
Max.: 3’500
: 3’500

180 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 3 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors Conductive Polymer 330uF, 20%, 4VDC 5’673In Stock
10’500Expected 8/10/2026
Min.: 1
Mult.: 1
Max.: 3’500
: 3’500

330 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer 4’147In Stock
10’500Expected 2/3/2027
Min.: 1
Mult.: 1
: 3’500

150 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 180uF 6.3volt 3’712In Stock
Min.: 1
Mult.: 1
Max.: 3’500
: 3’500

180 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 6.3volt 8’606In Stock
63’000On Order
Min.: 1
Mult.: 1
Max.: 3’500
: 3’500

220 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 2volt 1’199In Stock
3’500Expected 10/26/2026
Min.: 1
Mult.: 1
: 3’500

220 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 2.5volt 298In Stock
Min.: 1
Mult.: 1
: 3’500

220 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5volt 1’925In Stock
7’000Expected 11/25/2026
Min.: 1
Mult.: 1
: 3’500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 120uF 6.3volt 140In Stock
7’000Expected 3/1/2027
Min.: 1
Mult.: 1
: 3’500

120 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100uF 10volt 204In Stock
10’500On Order
Min.: 1
Mult.: 1
Max.: 3’500
: 3’500

100 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 47uF 10volt 186In Stock
3’500Expected 11/11/2026
Min.: 1
Mult.: 1
: 3’500

47 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uF 16volt 95In Stock
3’500Expected 5/17/2027
Min.: 1
Mult.: 1
: 3’500

22 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 33uF 16volt 1’136In Stock
Min.: 1
Mult.: 1
: 3’500

33 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 47uF 16volt 2’045In Stock
Min.: 1
Mult.: 1
: 3’500

47 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uF 20volt 128In Stock
3’500Expected 1/27/2027
Min.: 1
Mult.: 1
: 3’500

22 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CX Reel, Cut Tape, MouseReel