Murata Ferritperlen

Ergebnisse: 1'072
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montage Verpackung/Gehäuse Scheinwiderstand (Impedanz) Maximaler Gleichstrom (DC) Abweichungstoleranz Maximaler DC-Widerstand Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Qualifikation Verpackung
Murata Electronics Ferritperlen 8.5 OHM 4'967Auf Lager
Min.: 1
Mult.: 1
Rolle: 4'000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 57Auf Lager
4'500erwartet ab 14.04.2026
Min.: 1
Mult.: 1
Rolle: 1'500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 30 OHM 1'218Auf Lager
4'500erwartet ab 14.04.2026
Min.: 1
Mult.: 1
Rolle: 1'500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 13'188Auf Lager
Min.: 1
Mult.: 1
Rolle: 15'000

BLF Noise Filters SMD/SMT 01005 (0402 metric) 360 Ohms 380 mA 40 % 450 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape
Murata Electronics Ferritperlen 700 MHZ 20'981Auf Lager
Min.: 1
Mult.: 1
Rolle: 15'000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 420 Ohms 480 mA 40 % 280 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 27'465Auf Lager
Min.: 1
Mult.: 1
Rolle: 15'000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 420 Ohms 480 mA 280 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen FB SMD 0201inch 1000ohm NONAUTO 16'689Auf Lager
Min.: 1
Mult.: 1
Rolle: 15'000

BLF03RD_GZE Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 220 mA 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen FB SMD 0201inch 1000ohm INFOTMT 20'007Auf Lager
Min.: 1
Mult.: 1
Rolle: 15'000

BLF03RD_GZE Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 220 mA 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferritperlen FB SMD 0201inch 60ohm NONAUTO 15'231Auf Lager
Min.: 1
Mult.: 1
Rolle: 15'000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 60 Ohms 1.2 A 40 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 10 OHM 25% Alternate Sizing Guide Below 5'105Auf Lager
Min.: 1
Mult.: 1
Rolle: 20'000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 10 Ohms 750 mA 25 % 70 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 120 OHM 25% Alternate Sizing Guide Below 6'520Auf Lager
Min.: 1
Mult.: 1
Rolle: 20'000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 120 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 70 OHM 25% Alternate Sizing Guide Below 4'480Auf Lager
Min.: 1
Mult.: 1
Rolle: 20'000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 70 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 14'849Auf Lager
Min.: 1
Mult.: 1
Rolle: 20'000

BLM02BB/BC_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 100 Ohms 125 mA 25 % 2 Ohms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 150 OHM 100MHZ Alternate Sizing Guide Below 10'580Auf Lager
Min.: 1
Mult.: 1
Rolle: 20'000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 150 Ohms 280 mA 25 % 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 14'019Auf Lager
Min.: 1
Mult.: 1
Rolle: 20'000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 60 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 10 OHM Alternate Sizing Guide Below 22'256Auf Lager
15'000erwartet ab 11.05.2026
Min.: 1
Mult.: 1
Rolle: 15'000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 1000 OHM 100MA Alternate Sizing Guide Below 5'192Auf Lager
Min.: 1
Mult.: 1
Rolle: 15'000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 100 mA 25 % 2.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 120 OHM 25% 200MA Alternate Sizing Guide Below 46'239Auf Lager
90'000erwartet ab 30.04.2026
Min.: 1
Mult.: 1
Rolle: 15'000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 240 OHM 25% Alternate Sizing Guide Below 37'257Auf Lager
Min.: 1
Mult.: 1
Rolle: 15'000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 600 OHM 25% Alternate Sizing Guide Below 148'719Auf Lager
Min.: 1
Mult.: 1
Rolle: 15'000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 80 OHM Alternate Sizing Guide Below 9'560Auf Lager
Min.: 1
Mult.: 1
Rolle: 15'000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 10 OHM 1000MA Alternate Sizing Guide Below 23'226Auf Lager
Min.: 1
Mult.: 1
Rolle: 15'000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 1000 OHM 200MA Alternate Sizing Guide Below 16'031Auf Lager
Min.: 1
Mult.: 1
Rolle: 15'000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 200 mA 25 % 1.25 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 120 OHM 450MA Alternate Sizing Guide Below 54'181Auf Lager
75'000erwartet ab 16.04.2026
Min.: 1
Mult.: 1
Rolle: 15'000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 450 mA 25 % 230 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 240 OHM 25% Alternate Sizing Guide Below 223'016Auf Lager
Min.: 1
Mult.: 1
Rolle: 15'000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 350 mA 25 % 380 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel