VCO-Oszillator

Ergebnisse: 723
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Verpackung/Gehäuse Frequenz Ladekapazität Versorgungsspannung - Min. Versorgungsspannung - Max. Abstimmungsspannungsbereich – Vt Leistung – dBm Zweite harmonische Verzerrung Nennstrom Phasenrauschen Schieben Abstimmungsempfindlichkeit Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Serie Verpackung

MACOM VCO-Oszillator 7.1-7.9GHz Low Phase Noise GaAs 779Auf Lager
Min.: 1
Mult.: 1
: 500

VCO 1 VDC to 13 VDC 12 dBm, 2 dBm - 17 dBc 175 mA - 93 dBc/Hz 2 MHz/V, 1 MHz/V 0.12 GHz/V MAOC Reel, Cut Tape, MouseReel

MACOM VCO-Oszillator 9.4-10.8GHz Low Phase Noise GaAs 1’253Auf Lager
Min.: 1
Mult.: 1
: 500
VCO 1 VDC to 13 VDC 7 dBm, 4 dBm - 27 dBc 175 mA - 86 dBc/Hz 2 MHz/V, 1 MHz/V 0.12 GHz/V MAOC Reel, Cut Tape, MouseReel
Analog Devices VCO-Oszillator VCO w/ Fo/2 & Div/4, 11.5 - 12.5 GHz 401Auf Lager
Min.: 1
Mult.: 1

VCO QFN-32 11.5 GHz to 12.5 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 24 dBc 240 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC515 Cut Tape
Analog Devices VCO-Oszillator VCO SMT with Fo/2, 7.3 - 8.2 GHz 524Auf Lager
Min.: 1
Mult.: 1

VCO QFN-32 7.3 GHz to 8.2 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 20 dBc 280 mA - 116 dBc/Hz 10 MHz/V - 40 C + 85 C HMC508 Cut Tape
Crystek Corporation VCO-Oszillator 450Auf Lager
Min.: 1
Mult.: 1
: 100

VCO 300 mVDC to 4.7 VDC 8 dBm - 10 dBc 40 mA - 115 dBc/Hz 0.2 MHz/V 5 MHz/V CVCO55CC Reel, Cut Tape, MouseReel
Analog Devices VCO-Oszillator VCO SMT with Fo/2, 6.65 - 7.65 GHz 502Auf Lager
Min.: 1
Mult.: 1

VCO QFN-32 6.65 GHz to 7.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 4 dBc 242 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C HMC507 Cut Tape
onsemi VCO-Oszillator BBG ECL Low PWR VCO 4’423Auf Lager
Min.: 1
Mult.: 1
Max.: 100

VCO SOIC-8 1.1 GHz 6 pF 5 V 5 V 0 VDC to 7 VDC 50 mA - 40 C + 85 C MC100EL1648 Tube

onsemi VCO-Oszillator BBG ECL Low PWR VCO 7’570Auf Lager
Min.: 1
Mult.: 1
: 2’500

VCO TSSOP-8 5 V 5 V 0 VDC to 7 VDC 50 mA MC100EL1648 Reel, Cut Tape, MouseReel
Crystek Corporation VCO-Oszillator 1000-2000MHz 234Auf Lager
Min.: 1
Mult.: 1

VCO 1 GHz to 2 GHz 33 pF 1 VDC to 20 VDC 9 dBm - 10 dBc 25 mA - 95 dBc/Hz 2.5 MHz/V 60 MHz/V - 40 C + 80 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Analog Devices VCO-Oszillator VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 481Auf Lager
Min.: 1
Mult.: 1

VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C HMC584 Cut Tape
Analog Devices VCO-Oszillator VCO w/ Fo/2 & Div/4 , 14.25 - 15.65 GHz 262Auf Lager
Min.: 1
Mult.: 1

VCO QFN-32 14.25 GHz to 15.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 25 dBc 400 mA - 107 dBc/Hz 35 MHz/V - 40 C + 85 C HMC632 Cut Tape
Texas Instruments VCO-Oszillator Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS628D 689Auf Lager
Min.: 1
Mult.: 1
: 2’500

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS628 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO-Oszillator 45MHz to 650MHz, Integrated IF VCOs with 2’229Auf Lager
Min.: 1
Mult.: 1
: 2’500

VCO SOT-23-6 500 MHz to 650 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 7.5 mA - 93 dBc/Hz 720 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2609 Reel, Cut Tape, MouseReel
Crystek Corporation VCO-Oszillator 47Auf Lager
45erwartet ab 14.08.2026
Min.: 1
Mult.: 1

VCO 300 mVDC to 4.9 VDC 6 dBm - 12 dBc 27 mA - 115 dBc/Hz 0.1 MHz/V 8 MHz/V 12.7 mm 12.7 mm CVCO55CC

Analog Devices / Maxim Integrated VCO-Oszillator 45MHz to 650MHz, Integrated IF VCOs with 3’172Auf Lager
Min.: 1
Mult.: 1
: 2’500

VCO SOT-23-6 300 MHz to 500 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 5.5 mA - 100 dBc/Hz 480 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2608 Reel, Cut Tape, MouseReel
Crystek Corporation VCO-Oszillator 2000-2000MHz -40C to 85C 52Auf Lager
Min.: 1
Mult.: 1

VCO 2 GHz 22 pF 8 V 8 V 300 mVDC to 4.7 VDC 7 dBm - 15 dBc 35 mA - 117 dBc/Hz 0.5 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC
Analog Devices VCO-Oszillator VCO SMT w/Buffer amp, 2.05 - 2.25 GHz 304Auf Lager
Min.: 1
Mult.: 1

VCO QFN-24 2.05 GHz to 2.25 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 3.5 dBm 41 mA - 112 dBc/Hz 5 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC384 Cut Tape
Analog Devices / Maxim Integrated VCO-Oszillator 10MHz to 1050MHz Integrated RF Oscillato 262Auf Lager
Min.: 1
Mult.: 1

VCO uMAX-8 10 MHz to 1.05 GHz 2.7 V 5.25 V 500 mVDC to 3 VDC - 8 dBm - 29 dBc 12.5 mA - 110 dBc/Hz 71 kHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2620 Tube
Analog Devices VCO-Oszillator VCO, GaAs, RF/2, 11.42-12.62GHz 278Auf Lager
420erwartet ab 12.08.2026
Min.: 1
Mult.: 1

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 270 mA - 89 dBc/Hz 5 MHz/V - 40 C + 85 C HMC1166 Cut Tape
Analog Devices VCO-Oszillator VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz 533Auf Lager
Min.: 1
Mult.: 1

VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC531 Cut Tape
Analog Devices VCO-Oszillator VCO SMT w/Buffer amp, 7.1 - 7.9 GHz 1’065Auf Lager
Min.: 1
Mult.: 1

VCO QFN-24 7.1 GHz to 7.9 GHz 2.75 V 3.25 V 1 VDC to 13 VDC 14 dBm - 14 dBc 100 mA - 101 dBc/Hz 78 MHz/V - 40 C + 85 C HMC532 Cut Tape
Analog Devices VCO-Oszillator VCO, GaAs, RF/2, 11.07-11.62GHz 41Auf Lager
Min.: 1
Mult.: 1

VCO QFN-32 11.07 GHz to 11.62 GHz, 5.535 GHz to 5.81 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 8 dBm, 5 dBm 14 dBc 310 mA - 88 dBc/Hz 10 MHz/V - 40 C + 85 C 5 mm 5 mm 1 mm HMC1165 Cut Tape
Crystek Corporation VCO-Oszillator 3350-3500MHz 5Auf Lager
Min.: 1
Mult.: 1

VCO 3.35 GHz to 3.5 GHz 10 pF 300 mVDC to 4.7 VDC 5 dBm - 25 dBc 20 mA - 93 dBc/Hz 2.5 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO-Oszillator 445-508MHz -30C to 70C 4Auf Lager
Min.: 1
Mult.: 1

VCO 445 MHz to 508 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC - 4 dBm - 20 dBc 40 mA - 117 dBc/Hz 0.1 MHz/V 17 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO-Oszillator 1277-1433MHz -30C to 70C 1Auf Lager
Min.: 1
Mult.: 1

VCO 1.277 GHz to 1.433 GHz 47 pF 8 V 8 V 500 mVDC to 15 VDC 4.5 dBm - 20 dBc 25 mA - 115 dBc/Hz 0.2 MHz/V 14 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC