Analog Devices / Maxim Integrated VCO-Oszillator

Ergebnisse: 23
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Verpackung/Gehäuse Frequenz Versorgungsspannung - Min. Versorgungsspannung - Max. Abstimmungsspannungsbereich – Vt Leistung – dBm Zweite harmonische Verzerrung Nennstrom Phasenrauschen Schieben Abstimmungsempfindlichkeit Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Serie Verpackung

Analog Devices / Maxim Integrated VCO-Oszillator 45MHz to 650MHz, Integrated IF VCOs with 2’336Auf Lager
Min.: 1
Mult.: 1
: 2’500

VCO SOT-23-6 500 MHz to 650 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 7.5 mA - 93 dBc/Hz 720 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2609 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO-Oszillator 45MHz to 650MHz, Integrated IF VCOs with 3’182Auf Lager
Min.: 1
Mult.: 1
: 2’500

VCO SOT-23-6 300 MHz to 500 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 5.5 mA - 100 dBc/Hz 480 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2608 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO-Oszillator Monolithic Voltage Controlled Oscillator 167Auf Lager
Min.: 1
Mult.: 1

MVCO uMAX-8 881 MHz 5.5 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 4.78 mm 2.95 mm 0.94 mm MAX2622 Tube
Analog Devices / Maxim Integrated VCO-Oszillator 2.4GHz Monolithic Voltage-Controlled Osc 193Auf Lager
Min.: 1
Mult.: 1

VCO uMAX-8 2.025 GHz to 2.165 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.2 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 5.03 mm 3.05 mm 1.1 mm MAX2752 Tube
Analog Devices / Maxim Integrated VCO-Oszillator Monolithic Voltage Controlled Oscillator 2’400Auf Lager
Min.: 1
Mult.: 1
: 2’500

MVCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V MAX2623 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO-Oszillator 2.4GHz Monolithic Voltage-Controlled Osc 2’737Auf Lager
Min.: 1
Mult.: 1
: 2’500

VCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 14.4 mA - 125 dBc/Hz 1.3 MHz/V MAX2750 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO-Oszillator 45MHz to 650MHz, Integrated IF VCOs with 2’453Auf Lager
Min.: 1
Mult.: 1
: 2’500

VCO SOT-23-6 45 MHz to 70 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 2.8 mA - 117 dBc/Hz 60 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2605 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO-Oszillator 45MHz to 650MHz, Integrated IF VCOs with 2’489Auf Lager
Min.: 1
Mult.: 1
: 2’500

VCO SOT-23-6 70 MHz to 150 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 3 mA - 112 dBc/Hz 120 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2606 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO-Oszillator 45MHz to 650MHz, Integrated IF VCOs with 1’860Auf Lager
Min.: 1
Mult.: 1
: 2’500

VCO SOT-23-6 150 MHz to 300 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 3.5 mA - 107 dBc/Hz 220 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2607 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO-Oszillator Monolithic Voltage Controlled Oscillator 1’133Auf Lager
Min.: 1
Mult.: 1

MVCO uMAX-8 885 MHz to 950 MHz 2.7 V 5.25 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 1.1 mm MAX2623 Tube
Analog Devices / Maxim Integrated VCO-Oszillator 2.4GHz Monolithic Voltage-Controlled Osc 320Auf Lager
Min.: 1
Mult.: 1

VCO uMAX-8 2.4 GHz to 2.5 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 14.4 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2750 Tube
Analog Devices / Maxim Integrated VCO-Oszillator 10MHz to 1050MHz Integrated RF Oscillato 262Auf Lager
Min.: 1
Mult.: 1

VCO uMAX-8 10 MHz to 1.05 GHz 2.7 V 5.25 V 500 mVDC to 3 VDC - 8 dBm - 29 dBc 12.5 mA - 110 dBc/Hz 71 kHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2620 Tube
Analog Devices / Maxim Integrated VCO-Oszillator 10MHz to 1050MHz Integrated RF Oscillato 527Auf Lager
Min.: 1
Mult.: 1
: 2’500

VCO uMAX-8 500 mVDC to 3 VDC - 8 dBm - 29 dBc 12.5 mA - 110 dBc/Hz 71 kHz/V MAX2620 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO-Oszillator 1.2Ghz VCO With Linear Modulation Input 250Auf Lager
Min.: 1
Mult.: 1

VCO uMAX-8 2.4 GHz to 2.5 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 5 dBm - 20 dBc 20 mA - 137 dBc/Hz 0.16 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2754 Tube
Analog Devices / Maxim Integrated VCO-Oszillator Monolithic Voltage Controlled Oscillator 23Auf Lager
Min.: 1
Mult.: 1

MVCO uMAX-8 947 MHz to 998 MHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 1.1 mm MAX2624 Tube
Analog Devices / Maxim Integrated VCO-Oszillator 2.4GHz Monolithic Voltage-Controlled Osc 114Auf Lager
Min.: 1
Mult.: 1

VCO uMAX-8 2.37 GHz to 2.47 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 21 mA - 235 dBc/Hz 1.3 MHz/V - 40 C + 125 C 3.05 mm 3.05 mm 0.95 mm MAX2750 Tube
Analog Devices / Maxim Integrated VCO-Oszillator 2.4GHz Monolithic Voltage-Controlled Osc 224Auf Lager
Min.: 1
Mult.: 1

VCO uMAX-8 2.12 GHz to 2.26 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.9 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2751 Tube
Analog Devices / Maxim Integrated VCO-Oszillator Monolithic Voltage Controlled Oscillator Nicht-auf-Lager-Vorlaufzeit 10 Wochen
Min.: 2’500
Mult.: 2’500
: 2’500

MVCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V MAX2622 Reel
Analog Devices / Maxim Integrated VCO-Oszillator Monolithic Voltage Controlled Oscillator Nicht-auf-Lager-Vorlaufzeit 10 Wochen
Min.: 2’500
Mult.: 2’500
: 2’500

MVCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V MAX2624 Reel
Analog Devices / Maxim Integrated VCO-Oszillator 2.4GHz Monolithic Voltage-Controlled Osc Nicht-auf-Lager-Vorlaufzeit 10 Wochen
Min.: 2’500
Mult.: 2’500
: 2’500

VCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 21 mA - 235 dBc/Hz 1.3 MHz/V MAX2750 Reel
Analog Devices / Maxim Integrated VCO-Oszillator 2.4GHz Monolithic Voltage-Controlled Osc Nicht-auf-Lager-Vorlaufzeit 10 Wochen
Min.: 2’500
Mult.: 2’500
: 2’500

VCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.9 mA - 125 dBc/Hz 1.3 MHz/V MAX2751 Reel
Analog Devices / Maxim Integrated VCO-Oszillator 1.2Ghz VCO With Linear Modulation Input Nicht-auf-Lager-Vorlaufzeit 10 Wochen
Min.: 2’500
Mult.: 2’500
: 2’500

VCO uMAX-8 400 mVDC to 2.4 VDC - 5 dBm - 20 dBc 20 mA - 137 dBc/Hz 0.16 MHz/V MAX2754 Reel
Analog Devices / Maxim Integrated VCO-Oszillator 2.4GHz Monolithic Voltage-Controlled Osc Nicht-auf-Lager-Vorlaufzeit 28 Wochen
Min.: 2’500
Mult.: 2’500
: 2’500

VCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.2 mA - 125 dBc/Hz 1.3 MHz/V MAX2752 Reel