EPCOS / TDK Varistoren

Ergebnisse: 1'680
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montageart Montage Verpackung/Gehäuse Nennspannung AC Nennspannung DC Varistor-Spannung Klemmspannung Durchmesser Maximaler Spitzenstrom Nennüberspannung Kapazität Minimale Betriebstemperatur Maximale Betriebstemperatur Qualifikation Verpackung
EPCOS / TDK Varistoren 150VAC 10% 20mm StandarD 5'186Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 8 kA 85 J 1160 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 130VAC 10% 20mm AdvanceD 6'173Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 10 kA 100 J 1340 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 300VAC 10% 20mm AdvanceD 33'345Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 470 VAC 385 VDC 470 V 775 V 21.5 mm 1 kA 250 J 780 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 320VAC 10% 20mm AdvanceD 4'056Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 21.5 mm 1 kA 273 J 720 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 420VAC 10% 20mm AdvanceD 6'407Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 21.5 mm 10 kA 273 J 420 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 510VAC 10% 20mm AdvanceD 7'950Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 21.5 mm 10 kA 325 J 340 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 250VAC 10% 20mm StandarD 5'004Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 8 kA 140 J 700 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistoren 550VAC 10% 20mm AdvanceD 2'066Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 21.5 mm 10 kA 360 J 320 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 275VAC 10% 20mm StandarD 24'962Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 8 kA 151 J 630 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 30VAC 10% 20mm StandarD 6'179Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 2 kA 26 J 9350 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 300VAC 10% 20mm StandarD 16'959Auf Lager
7'000erwartet ab 09.03.2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 580 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistoren 275VAC 10% 20mm SuperioR 4'522Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 12 kA 260 J 630 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 35VAC 10% 20mm StandarD 6'534Auf Lager
3'000erwartet ab 09.03.2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 20 mm 2 kA 33 J 8000 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 385VAC 10% 20mm StandarD 16'269Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 8 kA 150 J 450 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 420VAC 10% 20mm StandarD 8'306Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 8 kA 175 J 420 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 460VAC 10% 20mm StandarD 4'648Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 8 kA 195 J 380 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 50VAC 10% 20mm StandarD 4'271Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 6.5 kA 27 J 3800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 510VAC 10% 20mm StandarD 4'478Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 2.5 kA 190 J 340 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 550VAC 10% 20mm StandarD 3'166Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 21.5 mm 6.5 kA 210 J 320 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 625VAC 10% 20mm StandarD 2'368Auf Lager
1'600erwartet ab 20.03.2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 4.5 kA 230 J 280 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 75VAC 10% 20mm StandarD 4'904Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 40 J 2900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 320VAC 10% 20mm AdvanceD Thermofused 2'355Auf Lager
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 kA 273 J 720 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 250VAC 10% 25mm SuperioR 724Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 27.5 mm 20 kA 345 J 2100 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 460VAC 10% 25mm SuperioR 1'189Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 27.5 mm 20 kA 720 J 1050 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistoren 550VAC 10% 25mm SuperioR 874Auf Lager
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 27.5 mm 20 kA 780 J 860 pF - 40 C + 105 C Bulk