Ammo Pack Varistors

Results: 486
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 320VAC 10% 14mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 6’000

Disc Varistor, AdvanceD 14mm MOVs 320 VAC Ammo Pack

TDK Varistors 320VAC 10% 14mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1’500

Disc Varistor, AdvanceD 14mm MOVs 320 VAC Ammo Pack

TDK Varistors 460VAC 10% 14mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3’200
Mult.: 3’200
: 3’200

Disc Varistor, AdvanceD 14mm MOVs 460 VAC Ammo Pack

TDK Varistors 460VAC 10% 14mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3’200
Mult.: 3’200
: 3’200

Disc Varistor, AdvanceD 14mm MOVs 460 VAC Ammo Pack

TDK Varistors 300VAC 10% 14mm AEC-Q200 125degC Non-Stocked Lead-Time 10 Weeks
Min.: 2’800
Mult.: 1’400
: 1’400

Disc Varistor, AdvanceD Auto-Grade 14mm MOVs PCB Mount Radial 300 VAC 385 VDC - 40 C + 125 C AEC-Q200 Ammo Pack

TDK Varistors 385VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 2’000
Mult.: 2’000
: 2’000

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 10 kA 273 J 600 pF - 40 C + 105 C Ammo Pack
Littelfuse Varistors 14V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

LV UltraMOV MOVs Ammo Pack
Littelfuse Varistors 40V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 500 A 5 J 500 pF Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C Ammo Pack
Littelfuse Varistors 25V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

AUMOV AEC-Q100 Ammo Pack
Littelfuse Varistors 130V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

UltraMOV 170 VDC 340 V Ammo Pack
Littelfuse Varistors 150V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

UltraMOV MOVs Ammo Pack
Littelfuse Varistors 150V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

UltraMOV MOVs Ammo Pack
Littelfuse Varistors 175V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

UltraMOV 225 VDC 455 V Ammo Pack
Littelfuse Varistors 300V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

UltraMOV Ammo Pack
Littelfuse Varistors 440V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

UltraMOV 585 VDC 1.18 kV Ammo Pack
Littelfuse Varistors 460V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

UltraMOV MOVs Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 387 V to 473 V 710 V 9 mm 1.75 kA 28 J 80 pF - 55 C + 125 C Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

UltraMOV Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 10’000
Mult.: 1’000
: 1’000

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.75 kA 12 J 700 pF - 40 C + 125 C Ammo Pack
Littelfuse Varistors 150V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5’000
Mult.: 500
: 500

UltraMOV Ammo Pack
Littelfuse Varistors 250V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5’000
Mult.: 500
: 500

UltraMOV 320 VDC 650 V Ammo Pack
Littelfuse Varistors 275V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 10’000
Mult.: 500
: 500

UltraMOV 350 VDC 710 V Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 5’000
Mult.: 1’000
: 1’000
Ammo Pack
Littelfuse Varistors 300V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5’000
Mult.: 500
: 500

UltraMOV MOVs Ammo Pack