International Power Lineare Netzteile

Ergebnisse: 96
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Ausgangsleistung Eingangsspannung Anzahl der Ausgänge Ausgangsspannung (Kanal 1) Ausgangsstrom (Kanal 1) Ausgangsspannung (Kanal 2) Ausgangsstrom (Kanal 2) Montageart Länge Breite Höhe Open Frame/gekapselt Industrie

International Power Lineare Netzteile

51 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC, 15 VDC 3.4 A, 3 A - 12 VDC, - 15 VDC 3.4 A, 3 A Chassis 238.25 mm 123.7 mm 83.31 mm Open Frame Industrial
International Power Lineare Netzteile TRIPLE OUT PWR SPLY Made in the USA

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 3 A 12 VDC, 15 VDC 1 A, 800 mA Chassis 260.35 mm 101.6 mm 74.93 mm Open Frame Industrial
International Power Lineare Netzteile +24V 0.5A PWR SPLY Made in the USA

12 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 500 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Lineare Netzteile 135-170V PWR SPLY Made in the USA

20 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 135 VDC to 170 VDC 120 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Lineare Netzteile +5V 6A PWR SPLY Made in the USA

30 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 6 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial

International Power Lineare Netzteile +24V 12A PWR SPLY Made in the USA

288 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 12 A Chassis 425.45 mm 127 mm 123.95 mm Open Frame Industrial
International Power Lineare Netzteile +24V 1.2A Made in the USA

29 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 1.2 A Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Lineare Netzteile 215-265V PWR SUPPLY Made in the USA

27 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 215 VDC to 265 VDC 100 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Lineare Netzteile TRIPLE OUT PWR SPLY Made in the USA

30 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 6 A 12 VDC to 15 VDC 1 A, 800 mA Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial
International Power Lineare Netzteile 120V 0.2A Made in the USA

27 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 100 VDC to 135 VDC 200 mA Chassis Open Frame Industrial

International Power Lineare Netzteile TRIPLE OUT PWR SPLY Made in the USA

10 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 2 A 12 VDC to 15 VDC 400 mA Chassis 165.1 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Lineare Netzteile +24C 2.4A PWR SPLY Made in the USA

58 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 2.4 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial

International Power Lineare Netzteile +5V 9A PWR SPLY Made in the USA

45 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 9 A Chassis 177.8 mm 123.7 mm 81.28 mm Open Frame Industrial

International Power Lineare Netzteile DUAL OUTPUT LINEAR Made in the USA

12 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC, 15 VDC 1 A, 800 mA - 12 VDC, - 15 VDC 1 A, 800 mA Chassis 165.1 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Lineare Netzteile 24V20A UNREG PWR SUP Made in the USA

480 W 108 VAC, 120 VAC, 132 VAC, 216 1 Output 24 VDC 20 A Chassis Open Frame Industrial
International Power Lineare Netzteile +5V 1.2A PWR SPLY Made in the USA

6 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 1.2 A Chassis 95.25 mm 76.2 mm 55.88 mm Open Frame Industrial
International Power Lineare Netzteile

225 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 15 VDC 15 A Chassis 425.45 mm 127 mm 123.95 mm Open Frame Industrial
International Power Lineare Netzteile 5V 6A, +/-12V 1A Made in the USA

100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 V 6 A 12 V, 15 V 1 A, 800 mA Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame

International Power Lineare Netzteile

75 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 12 VDC, 15 VDC 5 A - 12 VDC, - 15 VDC 5 A Chassis 355.6 mm 123.7 mm 89.66 mm Open Frame Industrial
International Power Lineare Netzteile +12V 3.4A PWR SPLY Made in the USA

41 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 3.4 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power Lineare Netzteile 75C6.6A UNREG PWR SU Made in the USA

495 W 108 VAC, 120 VAC, 132 VAC, 216 1 Output 75 VDC 6.6 A Chassis Open Frame Industrial

International Power Lineare Netzteile

145 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 VDC 3 A Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial
International Power Lineare Netzteile +12V 1.7A PWR SUPPLY Made in the USA

20 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 1.7 A Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Lineare Netzteile +1-15V 0.4A PWR SPLY Made in the USA

6 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 15 VDC 400 mA - 15 VDC 400 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial

International Power Lineare Netzteile 5 12/15V PWR SPLY Made in the USA

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 3 A 12 VDC, 15 VDC 3.4 A, 3 A Chassis 238.25 mm 123.7 mm 83.31 mm Open Frame Industrial