RL Series LED Power Supplies

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series
Hatch Lighting LED Power Supplies LED Power Supplies, Electronics Transformer, 15W, 277VAC Input, 1300mA, 12VAC Output, Non Dimming, Bottom Feed

1.3 A 12 VAC 15 W 277 VAC Without Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL
Hatch Lighting RL12-30M-LED-277
Hatch Lighting LED Power Supplies LED Power Supplies, Electronic Transformer, 30W, 277VAC Input, 2500mA, 12VAC Output, Non Dimming

2.5 A 12 VAC 30 W 277 VAC Without Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL
Hatch Lighting LED Power Supplies LED Power Supplies, Electronic Transformer, 60W, 277VAC Input, 5000mA, 12VAC Output, Non Dimming

5 A 12 VAC 60 W 277 VAC Without Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL
Hatch Lighting LED Power Supplies LED Power Supplies, Electronics Transformer, 15W, 277VAC Input, 1300mA, 12VAC Output, Non Dimming

1 mA 12 VAC 15 W 277 VAC Without Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL
Hatch Lighting LED Power Supplies LED Power Supplies, Electronic Transformer, 60W, 277VAC Input, 5000mA, 12VAC Output, Non Dimming, Bottom Feed

5 A 12 VAC 60 W 277 VAC Without Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL