CUI Inc. DC/DC-Wandler - SMD

Ergebnisse: 318
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Isolierung Anzahl der Ausgänge Ausgangsleistung Eingangsspannung, nominal Eingangsspannung – Min Eingangsspannung – Max Ausgangsspannung (Kanal 1) Ausgangsstrom (Kanal 1) Ausgangsspannung (Kanal 2) Ausgangsstrom (Kanal 2) Isolierungsspannung Verpackung/Gehäuse Länge Breite Höhe Industrie Serie
CUI Inc. DC/DC-Wandler - SMD 4.5-5.5Vin 5Vout 200mA 1W Iso SMT
428erwartet ab 29.04.2026
Min.: 1
Mult.: 1
Rolle: 430

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 10.8-13.2 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 12 VDC 167 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 10.8-13.2 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 15 VDC 133 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 10.8-13.2 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 5 VDC 400 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 13.5-16.5 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 15 VDC 13.5 VDC 16.5 VDC 12 VDC 167 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 13.5-16.5 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 15 VDC 13.5 VDC 16.5 VDC 15 VDC 133 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 13.5-16.5 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 15 VDC 13.5 VDC 16.5 VDC 5 VDC 400 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 21.6-26.4 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 24 VDC 21.6 VDC 26.4 VDC 12 VDC 167 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 21.6-26.4 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 24 VDC 21.6 VDC 26.4 VDC 15 VDC 133 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 21.6-26.4 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 24 VDC 21.6 VDC 26.4 VDC 5 VDC 400 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 4.5-5.5 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT
38erwartet ab 20.04.2026
Min.: 1
Mult.: 1

1 Output 2 W 5 VDC 4.5 VDC 5.5 VDC 12 VDC 167 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 4.5-5.5 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 5 VDC 4.5 VDC 5.5 VDC 15 VDC 133 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 4.5-5.5 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 5 VDC 4.5 VDC 5.5 VDC 5 VDC 400 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M

CUI Inc. DC/DC-Wandler - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT
120erwartet ab 27.04.2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 10.8-13.2 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 12 VDC 167 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 10.8-13.2 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 15 VDC 133 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 10.8-13.2 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 5 VDC 400 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 13.5-16.5 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 15 VDC 13.5 VDC 16.5 VDC 12 VDC 167 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 13.5-16.5 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 15 VDC 13.5 VDC 16.5 VDC 15 VDC 133 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 13.5-16.5 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 15 VDC 13.5 VDC 16.5 VDC 5 VDC 400 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 21.6-26.4 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 24 VDC 21.6 VDC 26.4 VDC 12 VDC 167 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 21.6-26.4 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 24 VDC 21.6 VDC 26.4 VDC 15 VDC 133 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 21.6-26.4 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 24 VDC 21.6 VDC 26.4 VDC 5 VDC 400 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 4.5-5.5 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 5 VDC 4.5 VDC 5.5 VDC 12 VDC 167 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
CUI Inc. DC/DC-Wandler - SMD 2 W, 4.5-5.5 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT
38erwartet ab 16.02.2026
Min.: 1
Mult.: 1

1 Output 2 W 5 VDC 4.5 VDC 5.5 VDC 15 VDC 133 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M