CA Netztransformatoren

Ergebnisse: 5’816
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Primärnennspannung Sekundärnennspannung Nennleistung Sekundärnennstrom Montageart Primärgewinde Sekundärgewinde Länge Breite Höhe Außendurchmesser Serie
Bel Signal Transformer Netztransformatoren Rectifier Power Transformer 6Auf Lager
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V CT 400 VA 25 A/50 A Chassis Single Primary Winding Dual Secondary Winding 114.3 mm 136.5 mm 95.3 mm
Bel Signal Transformer Netztransformatoren Rectifier power Transformer 7Auf Lager
Min.: 1
Mult.: 1

115 VAC 24 V CT/12 V CT 192 VA 8 A/16 A Chassis Single Primary Winding Dual Secondary Winding 104.8 mm 98.4 mm 87.3 mm
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 50Auf Lager
Min.: 1
Mult.: 1

115 VAC 10 V CT 30 VA 3 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 39Auf Lager
Min.: 1
Mult.: 1

115 VAC 48 V CT 56 VA 1.2 A Chassis Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Netztransformatoren Rectifier Power Transformer 9Auf Lager
Min.: 1
Mult.: 1

115 VAC 68 V CT/34 V CT 68 VA 1 A/2 A Chassis Single Primary Winding Dual Secondary Winding 85.7 mm 74.6 mm 71.4 mm
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 69Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 12 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 37Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 36 VA 2.85 A/5.7 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer Encapsulated 41Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 22.6 mm
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 7Auf Lager
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 28 V CT/14 V 400 VA 14.3 A/28.6 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm MPI
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 85Auf Lager
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 10 VA 640 mA/1.28 A Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Netztransformatoren Rectifier Power Transformer 26Auf Lager
Min.: 1
Mult.: 1

115 VAC 24 V CT/12 V CT 24 VA 1 A/2 A Chassis Single Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 63.5 mm
Bel Signal Transformer Netztransformatoren Rectifier Power Transformer 10Auf Lager
Min.: 1
Mult.: 1

115 VAC 24 V CT/12 V CT 96 VA 4 A/8 A Chassis Single Primary Winding Dual Secondary Winding 95.3 mm 79.4 mm 79.4 mm
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 71Auf Lager
Min.: 1
Mult.: 1

115 VAC 16 V CT 2.4 VA 150 mA Chassis Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm 241
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 30Auf Lager
Min.: 1
Mult.: 1

115 VAC 16 V CT 100 VA 6.25 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer Encapsulated 42Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 9 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 44Auf Lager
Min.: 1
Mult.: 1

115 VAC 5 V/15 V 6 VA 1.75 A/175 mA Chassis Single Primary Winding Dual Secondary Winding 82.6 mm 44.3 mm 49.8 mm
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 98Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 48 V CT/24 V 2.4 VA 50 mA/100 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Triad Magnetics Netztransformatoren MEDICAL GRADE PWR TOROID 24.0VCT at 2.08A UL/CE TOROIDAL MOUNT 52Auf Lager
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 12 V/24 V 50 VA 4.16 A/2.08 A Chassis Dual Primary Winding Dual Secondary Winding 38 mm 92 mm VPM
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer, Encapsulated 44Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 6 VA 350 mA/700 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Netztransformatoren Rectifier Power Transformer 19Auf Lager
Min.: 1
Mult.: 1

Chassis 85.7 mm 73 mm 71.4 mm
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer, Encapsulated 50Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT/28 V 9 VA 160 mA/320 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 89Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 2 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 8Auf Lager
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 10 V CT/5 V 200 VA 20 A/40 A Chassis Dual Primary Winding Dual Secondary Winding 95.3 mm 109.2 mm 93.1 mm MPI
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 115Auf Lager
Min.: 1
Mult.: 1

115 VAC 40 V CT/20 V 4.4 VA 110 mA/220 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Hammond Manufacturing Netztransformatoren Transformer, low volt PCB mount, 115/230V primary, 1VA, 24V C.T. @ 35ma sec 285Auf Lager
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 1 VA 35 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1 in 0.83 in 160