Microchip MOSFETs

Ergebnisse: 510
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Technologie Montageart Verpackung/Gehäuse Transistorpolung Anzahl der Kanäle Vds - Drain-Source-Durchschlagspannung Id - Drain-Gleichstrom Rds On - Drain-Source-Widerstand Vgs - Gate-Source-Spannung Vgs th - Gate-Source-Schwellspannung Qg - Gate-Ladung Minimale Betriebstemperatur Maximale Betriebstemperatur Pd - Verlustleistung Kanalmodus Handelsname Verpackung
Microchip Technology MOSFETs FREDFET MOS8 500 V 30 A TO-268 99Auf Lager
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 N-Channel 1 Channel 500 V 30 A 190 mOhms - 30 V, 30 V 2.5 V 115 nC - 55 C + 150 C 415 W Enhancement Tube

Microchip Technology MOSFETs MOSFET MOS8 800 V 48 A TO-247 MAX 3Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 49 A 170 mOhms - 30 V, 30 V 3 V 305 nC - 55 C + 150 C 1.135 kW Enhancement Tube

Microchip Technology MOSFETs FREDFET MOS8 1000 V 7 A TO-247 86Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 7 A 1.76 Ohms - 30 V, 30 V 2.5 V 58 nC - 55 C + 150 C 290 W Enhancement Tube
Microchip Technology APT5020BVFRG
Microchip Technology MOSFETs FREDFET MOS5 500 V 20 Ohm TO-247 1'050Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 26 A 200 mOhms - 30 V, 30 V 2 V 225 nC - 55 C + 150 C 300 W Enhancement Tube
Microchip Technology MOSFETs FREDFET MOS8 500 V 56 A TO-264 42Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 500 V 56 A 100 mOhms - 30 V, 30 V 4 V 220 nC - 55 C + 150 C 780 W Enhancement Tube
Microchip Technology APT10050LVFRG
Microchip Technology MOSFETs FREDFET MOS5 1000 V 50 Ohm TO-264 70Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 1 kV 21 A 500 mOhms - 30 V, 30 V 2 V 500 nC - 55 C + 150 C 520 W Enhancement Tube
Microchip Technology MOSFETs MOSFET MOS8 1000 V 9 A TO-268 161Auf Lager
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 N-Channel 1 Channel 1 kV 9 A 1.4 Ohms - 30 V, 30 V 5 V 80 nC - 55 C + 150 C 335 W Enhancement Tube

Microchip Technology MOSFETs FREDFET MOS8 600 V 34 A TO-247 30Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 36 A 190 mOhms - 30 V, 30 V 4 V 165 nC - 55 C + 150 C 624 W Enhancement Tube

Microchip Technology MOSFETs MOSFET MOS5 800 V 75 Ohm TO-247 29Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 12 A 750 mOhms - 30 V, 30 V 2 V 195 nC - 55 C + 150 C 260 W Enhancement Tube
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 1'765Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'000

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 350 mA 3 Ohms - 20 V, 20 V 2 V - 55 C + 150 C 1 W Enhancement Ammo Pack
Microchip Technology APT1003RKLLG
Microchip Technology MOSFETs MOSFET MOS7 1000 V 3 Ohm TO-220 11Auf Lager
Min.: 1
Mult.: 1

Si Tube
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 1'749Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'000

Si Through Hole TO-92-3 N-Channel 1 Channel 250 V 215 mA 8 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 740 mW Enhancement Reel, Cut Tape

Microchip Technology MOSFETs 220V 12 Ohm 0.7A 2'595Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'000

Si SMD/SMT SOT-89-3 P-Channel 1 Channel 220 V 260 mA 12 Ohms - 20 V, 20 V 2.4 V - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 1'986Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'000

Si Through Hole TO-92-3 N-Channel 1 Channel 240 V 190 mA 10 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 1 W Enhancement Ammo Pack
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 1'570Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'000

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 330 mA 3 Ohms - 30 V, 30 V 800 mV - 55 C + 150 C 1 W Enhancement Reel, Cut Tape
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 1'896Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'000

Si Through Hole TO-92-3 N-Channel 1 Channel 240 V 190 mA 10 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 1 W Enhancement Ammo Pack
Microchip Technology MOSFETs P-CH Enhancmnt Mode MOSFET 1'990Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'000

Si Through Hole TO-92-3 P-Channel 1 Channel 60 V 320 mA 7 Ohms - 20 V, 20 V 2.4 V - 55 C + 150 C 1 W Enhancement Reel, Cut Tape
Microchip Technology MOSFETs 350V 25Ohm 1'301Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 P-Channel 1 Channel 350 V 86 mA 25 Ohms - 20 V, 20 V 2.4 V - 55 C + 150 C 740 mW Enhancement Bulk
Microchip Technology APT10045LLLG
Microchip Technology MOSFETs MOSFET MOS7 1000 V 45 Ohm TO-264 23Auf Lager
Min.: 1
Mult.: 1
Si Through Hole TO-264-3 N-Channel 1 kV 23 A 450 mOhms - 30 V, 30 V 3 V - 55 C + 150 C 565 W Tube
Microchip Technology APT11F80B
Microchip Technology MOSFETs FREDFET MOS8 800 V 11 A TO-247 83Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 12 A 900 mOhms - 30 V, 30 V 2.5 V 80 nC - 55 C + 150 C 337 W Enhancement Tube
Microchip Technology APT10050B2VFRG
Microchip Technology MOSFETs FREDFET MOS5 1000 V 50 Ohm TO-247 MAX 7Auf Lager
Min.: 1
Mult.: 1

Si Through Hole N-Channel 1 Channel 1 kV 21 A 500 mOhms - 30 V, 30 V 4 V 335 nC - 55 C + 150 C 520 W Enhancement Tube
Microchip Technology APT1201R6SVFRG
Microchip Technology MOSFETs FREDFET MOS5 1200 V 1.6 Ohm TO-268 29Auf Lager
Min.: 1
Mult.: 1
Si SMD/SMT D3PAK-3 N-Channel 1 Channel 1.2 kV 8 A 1.6 Ohms - 30 V, 30 V 2 V 230 nC - 55 C + 150 C 280 W Enhancement Tube
Microchip Technology APT8030LVFRG
Microchip Technology MOSFETs FREDFET MOS5 800 V 30 Ohm TO-264 25Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 800 V 27 A 300 mOhms - 30 V, 30 V 2 V 510 nC - 55 C + 150 C 520 W Enhancement Tube
Microchip Technology APT5017BVFRG
Microchip Technology MOSFETs FREDFET MOS5 500 V 17 Ohm TO-247 23Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 30 A 170 mOhms - 30 V, 30 V 2 V 300 nC - 55 C + 150 C 370 W Enhancement Tube

Microchip Technology MOSFETs MOSFET MOS5 1000 V 50 Ohm TO-264 696Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 1 kV 21 A 500 mOhms - 30 V, 30 V 2 V 500 nC - 55 C + 150 C 520 W Enhancement Tube