MEC1310-NU

Microchip Technology
579-MEC1310-NU
MEC1310-NU

Mfr.:

Description:
8-bit Microcontrollers - MCU Keybrd & Embedded Cntlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
64 kB
VTQFP-128
32 MHz
10 bit
56 I/O
3.3 V
3.3 V
SMD/SMT
8 bit
0 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: Microchip Technology
Data RAM Type: SRAM
Interface Type: I2C/SMBus, LPC, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 5 Channel
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 615 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Quantities greater than 231 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 4.02 CHF 4.02
CHF 3.38 CHF 84.50
CHF 3.37 CHF 303.30