Interface IC's Multiprotokoll-Development Tools

Ergebnisse: 3
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS Produkt Frequenz Tool für die Evaluierung von Betriebsversorgungsspannung Schnittstellen-Typ Minimale Betriebstemperatur Maximale Betriebstemperatur Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – WLAN – 802.11
DFRobot Multiprotokoll-Development Tools Accelerate Edge AI and multimedia projects with the FireBeetle 2 ESP32-P4. This compact, highly-integrated platform combines a 360MHz dual-core RISC-V CPU with native MIPI-CSI/DSI interfaces for high-resolution video, an onboard microphone, and Wi-Fi
14erwartet ab 19.02.2026
Min.: 1
Mult.: 1

Development Boards 2.4 GHz ESP32 3.3 V I2C, SPI, USB - 10 C + 60 C WiFi - 802.11
Seeed Studio Multiprotokoll-Development Tools XIAO ESP32C6 3PCS Pack - 2.4GHz Wi-Fi 6, BLE 5.0, Zigbee, Matter, Thread, onboard antenna and external antenna interface 57Auf Lager
92erwartet ab 27.02.2026
Min.: 1
Mult.: 1
Evaluation Boards ESP32-C6 5 V - 40 C + 85 C Bluetooth WiFi
Espressif Systems Multiprotokoll-Development Tools ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 56Auf Lager
Min.: 1
Mult.: 1

Evaluation Boards ESP32-C3 I2C, SPI, UART