Interface IC's CAN-IC-Schnittstelle

Ergebnisse: 950
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Typ Montageart Verpackung/Gehäuse Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Betriebsversorgungsstrom ESD-Schutz Qualifikation Verpackung
Microchip Technology CAN-IC-Schnittstelle CAN FD Transceiver 5'235Auf Lager
Min.: 1
Mult.: 1

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Microchip Technology CAN-IC-Schnittstelle CAN FD Transceiver 2'588Auf Lager
Min.: 1
Mult.: 1

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Texas Instruments CAN-IC-Schnittstelle Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGD 6'884Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'500

TCAN1042HG High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN Transceivr Transceivers A 595- A 595-SN65HVD231QD 1'315Auf Lager
Min.: 1
Mult.: 1

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Tube
Texas Instruments CAN-IC-Schnittstelle Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266DR 4'864Auf Lager
Min.: 1
Mult.: 1

SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Texas Instruments CAN-IC-Schnittstelle Automotive CAN FD sy stem basis chip wit 3'826Auf Lager
Min.: 1
Mult.: 1
Rolle: 3'000

TCAN1167 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 45 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CAN-IC-Schnittstelle +5V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD 442Auf Lager
Min.: 1
Mult.: 1

MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 5.25 V - 40 C + 125 C 50 mA 25 kV Tube
Texas Instruments CAN-IC-Schnittstelle Automotive fault-pro tected CAN transcei A 595-TCAN1042DRBTQ1 1'838Auf Lager
Min.: 1
Mult.: 1
Rolle: 3'000

TCAN1042 High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN-IC-Schnittstelle CAN Flexible Data Rate Transceiver 4'648Auf Lager
Min.: 1
Mult.: 1
Rolle: 3'300

CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape
Microchip Technology CAN-IC-Schnittstelle CAN controller w/SPI interface 4'272Auf Lager
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Tube
Microchip Technology CAN-IC-Schnittstelle CAN TRX with VIO PIN (SO8) 4'000Auf Lager
Min.: 4'000
Mult.: 4'000
Rolle: 4'000

ATA6561 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel
Texas Instruments CAN-IC-Schnittstelle Auto 5V CAN Xcvr 3'790Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'500

HVDA551 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3V CAN Transceiver A 595-SN65HVD231QD A 595-SN65HVD231QD 2'336Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle HS CAN A 595-SN65LBC 031QDRG4 A 595-SN65 A 595-SN65LBC031QDRG4 2'666Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'500

SN65LBC031Q High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA Without ESD Protection Reel, Cut Tape, MouseReel
Infineon Technologies CAN-IC-Schnittstelle TRANSCEIVER 5'885Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'500

TLE925x High Speed SMD/SMT DSO-14 5 Mb/s 1 Driver 3 Receiver 4.75 V 5.25 V - 40 C + 150 C 35 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices CAN-IC-Schnittstelle Overvoltage Fault Protected CAN Tran 2'834Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'500

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-IC-Schnittstelle Enhanced fault-tolerant CAN transceiver 3'877Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN-IC-Schnittstelle CAN Flexible Data Rate Transceiver 3'206Auf Lager
Min.: 1
Mult.: 1

CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN-IC-Schnittstelle CAN Tranceiver 8'147Auf Lager
Min.: 1
Mult.: 1
Rolle: 3'300

MCP2562 CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN-IC-Schnittstelle Industry-Standard High-Speed CAN Transce 586Auf Lager
Min.: 1
Mult.: 1

MAX13050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 8 kV Tube
Texas Instruments CAN-IC-Schnittstelle 3.3V CAN Transceiver A 595-TCAN337DCNR A A 595-TCAN337DCNR 4'153Auf Lager
Min.: 1
Mult.: 1
Rolle: 250

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.3 V 3.3 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive isolated CAN transceiver wit A 595-ISO1042BQDWQ1 1'806Auf Lager
Min.: 1
Mult.: 1
Rolle: 2'000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices CAN-IC-Schnittstelle I2C to CAN-Physical Transceiver 1'010Auf Lager
Min.: 1
Mult.: 1

LT3960 I2C to CAN Transceiver SMD/SMT MSOP-10 400 kb/s 1 Driver 1 Receiver 4 V 60 V - 40 C + 150 C 4.2 mA With ESD Protection Tube
NXP Semiconductors CAN-IC-Schnittstelle High-Speed CAN Transceiver with Standby Mode 6'588Auf Lager
Min.: 1
Mult.: 1
Rolle: 6'000

TJA1044 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive 70-V bus fault protected CAN A 595-TCAN1043HDMTRQ1 2'154Auf Lager
Min.: 1
Mult.: 1
Rolle: 250

TCAN1043H High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel