CA RS-232-IC-Interface

Ergebnisse: 2’016
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung
Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, +5V RS-232 Transceivers 75Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-Narrow-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface +5V-Powered, Multichannel RS-232 Drivers 54Auf Lager
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 MAX248 Transceiver 120 kb/s 8 Driver 8 Receiver Full Duplex 5 V 5 V 30 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 2’174Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

SMD/SMT SSOP-20 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 922Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

SMD/SMT SSOP-20 MAX3224E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232-IC-Interface 1 A Supply-Current, True +3V to +5.5V RS 597Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

SMD/SMT SSOP-28 MAX3243 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 207Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232-IC-Interface 1 A Supply-Current, True +3V to +5.5V RS 134Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MAX3243 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C Without ESD Protection Tube

MaxLinear RS-232-IC-Interface 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 3’393Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’500

SMD/SMT TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232-IC-Interface RS232 5V 2D/2R 0 1UF CAPS 16N IND 9’380Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’500

SMD/SMT SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface Advanced L Pwr 5V RS232 Tran w/ Small Ca 52Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LT1537 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 8 mA 0 C + 70 C 5 kV Tube
Texas Instruments RS-232-IC-Interface 3-5.5V Multichannel Line Drvr/Rcvr ALT 5 ALT 595-MAX3232IDBR 808Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

SMD/SMT SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Dual W/Adj Slew Rate Line Driver ALT 595 ALT 595-UA9636ACP 350Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V 18 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface +5V, RS-232 Transceivers with 0.1 F External Capacitors 2Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 MAX209 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V 15 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface 5V, Isolated, RS-232 Driver Receiver 1Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 500 uA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 45Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SO-Wide-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 76Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 MAX3316 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 50Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver 3 V 2.25 V 1 mA - 40 C + 85 C Tube
Analog Devices RS-232-IC-Interface RS-232 CIRCUIT 980Auf Lager
Min.: 1
Mult.: 1
Rolle: 1’000

SMD/SMT SOIC-24 ADM238L Transceiver 120 kb/s 4 Driver 4 Receiver 5.5 V 4.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 3.3V N/BOOK RS-232 I/F IC 1’335Auf Lager
Min.: 1
Mult.: 1
Rolle: 1’500

SMD/SMT SSOP-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V 5 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 3.3V N/BOOK RS-232 I/F IC 128Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 ADM561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V 5 mA 0 C + 70 C ESD Protection Tube
Analog Devices RS-232-IC-Interface Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 78Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V 12 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232-IC-Interface 5V RS232 Tran w/ Advanced Pwr M & One 92Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LT1237 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 6 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232-IC-Interface Mult RS232 Driver A 595-GD75232DW A 595- A 595-GD75232DW 1’794Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

SMD/SMT SOIC-20 GD75232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 30 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX207IDB 912Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

SMD/SMT SSOP-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223ECDW 1’057Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’000

SMD/SMT SOIC-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel