Apacer Solid State Drive - SSD

Ergebnisse: 1'818
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Speichergröße Produkt Formfaktor Konfiguration Schnittstellen-Typ Konstante Schreibgeschwindigkeit Konstante Lesegeschwindigkeit Betriebsversorgungsspannung Minimale Betriebstemperatur Maximale Betriebstemperatur Abmessungen
Apacer Solid State Drive - SSD 120 GB - 3.3 V

PT120-M280 120 GB M.2 SSDs M.2 2280 TLC NVMe, PCIe 460 MB/s 1515 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.38 mm
Apacer Solid State Drive - SSD 240 GB - 3.3 V

PT120-M280 240 GB M.2 SSDs M.2 2280 TLC NVMe, PCIe 855 MB/s 1580 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.38 mm
Apacer Solid State Drive - SSD 480 GB - 3.3 V

PT120-M280 480 GB M.2 SSDs M.2 2280 TLC NVMe, PCIe 1035 MB/s 1600 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.88 mm
Apacer Solid State Drive - SSD 960 GB - 3.3 V

PV120-M280 960 GB M.2 SSDs M.2 2280 3D TLC NVMe, PCIe 1065 MB/s 1710 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 4.1 mm
Apacer Solid State Drive - SSD SATA3 Disk Module 22-Pin/90 Degree MLC 16GB 15nm
SDM5A-M 16 GB SATA Disk Modules 22P/90D MLC SATA 48 MB/s 215 MB/s 5 V 0 C + 70 C 44 mm x 30 mm x 9.95 mm
Apacer Solid State Drive - SSD PCIe NVMe Flash Drive Gen3x2 3D-TLC 128GB

AS228AP2 128 GB M.2 SSDs M.2 2280 3D TLC NVMe, PCIe 450 MB/s 1500 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.38 mm
Apacer Solid State Drive - SSD M.2 SM210-M280 MLC DEVSLP 256GB Single-Side 15nm /Replacement: APM2T80SM21256GFS-7BTMG

SM210-M280 256 GB SATA Flash Drives M.2 2280 MLC SATA 350 MB/s 505 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 1.5 mm
Apacer Solid State Drive - SSD SATA M.2 2242 BICS5 3D-TLC 1TB /Replacement: A32.25CLGB.001GW

ST250-M242 1 TB SATA SSDs M.2 2242 3D TLC SATA 510 MB/s 560 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.88 mm
Apacer Solid State Drive - SSD PCIe 2242 NVMe Gen3x4 BICS5 256GB /Replacement: B72.22CJGU.00144

PT220-M242 256 GB PCIe SSDs M.2 2242 3D TLC PCIe 1065 MB/s 2240 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 4.08 mm
Apacer Solid State Drive - SSD PCIe 2280 NVMe Gen3x4 240GB ET /Replacement: B92.925JHV.00211

PV920-M280 240 GB PCIe SSDs M.2 2280-M 3D TLC PCIe 1010 MB/s 1735 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 2.58 mm
Apacer Solid State Drive - SSD SATA M.2 2280 SLC 16GB WT

SS210-M280
Apacer Solid State Drive - SSD SATA M.2 2280 SLC 32GB WT

SS210-M280
Apacer Solid State Drive - SSD SATA M.2 2280 SLC 64GB WT

SS210-M280
Apacer Solid State Drive - SSD SATA M.2 2280 SLC 128GB

SS210-M280
Apacer Solid State Drive - SSD SATA 2.5" SSD 7mm Housing MLC 16GB WT

SM210-25
Apacer Solid State Drive - SSD SATA 2.5" SSD 7mm Housing MLC 32GB

SM210-25
Apacer Solid State Drive - SSD SATA 2.5" SSD 7mm Housing MLC 64GB

SM210-25
Apacer Solid State Drive - SSD SATA 2.5" SSD 7mm Housing MLC 256GB

SM210-25
Apacer Solid State Drive - SSD SATA 2.5" SSD 7mm Housing MLC 512GB

SM210-25
Apacer Solid State Drive - SSD PATA 2.5" Flash Drive MLC 32GB Extended Temp 15nm

32 GB ATA Flash Drives 2.5 in MLC ATA / IDE 90 MB/s 100 MB/s 5 V - 40 C + 85 C 100 mm x 69.9 mm x 9.3 mm
Apacer Solid State Drive - SSD PATA 2.5" Flash Drive MLC 128GB 15nm

128 GB ATA Flash Drives 2.5 in MLC ATA / IDE 90 MB/s 100 MB/s 5 V 0 C + 70 C 100 mm x 69.9 mm x 9.3 mm
Apacer Solid State Drive - SSD PATA 2.5" Flash Drive MLC 128GB Extended Temp 15nm

128 GB ATA Flash Drives 2.5 in MLC ATA / IDE 90 MB/s 100 MB/s 5 V - 40 C + 85 C 100 mm x 69.9 mm x 9.3 mm
Apacer Solid State Drive - SSD PATA 2.5" Flash Drive MLC 256GB Extended Temp 15nm

256 GB ATA Flash Drives 2.5 in MLC ATA / IDE 90 MB/s 100 MB/s 5 V - 40 C + 85 C 100 mm x 69.9 mm x 9.3 mm
Apacer Solid State Drive - SSD SATA M.2 2242 MLC 8GB WT

SM220-M242
Apacer Solid State Drive - SSD SATA M.2 2242 MLC 16GB WT

SM220-M242