High Speed CAN FD Transceiver CAN-IC-Schnittstelle

Ergebnisse: 138
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Typ Montageart Verpackung/Gehäuse Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Betriebsversorgungsstrom ESD-Schutz Qualifikation Verpackung
Texas Instruments CAN-IC-Schnittstelle Automotive CAN FD sy stem basis chip wit 5’169Auf Lager
Min.: 1
Mult.: 1
: 3’000

TCAN1164 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 45 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive enhanced CAN FD and high spee 5’390Auf Lager
Min.: 1
Mult.: 1
: 3’000

TCAN1144 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN337DR 510Auf Lager
Min.: 1
Mult.: 1

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
onsemi CAN-IC-Schnittstelle High Spd Lo Pwr CAN Transceiver 1’477Auf Lager
Min.: 1
Mult.: 1
: 3’000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NCV7462DQ1R2G
onsemi CAN-IC-Schnittstelle CAN LIN 250MA LDO SBC (FAB ROUTE UPDATE) 0SBCB-004 1’500Auf Lager
Min.: 1
Mult.: 1
: 1’500

High Speed CAN FD Transceiver SMD/SMT SSOP-EP-36 1 Mb/s 2 Driver 2 Receiver 5 V 28 V - 40 C + 170 C 5 mA 4 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Isolated CAN FD tran sceiver in small pa A 595-ISO1044BDR 7’996Auf Lager
Min.: 1
Mult.: 1

ISO1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 52 mA 10 kV Tube
Texas Instruments CAN-IC-Schnittstelle Enhanced automotive CAN transceiver with 35’862Auf Lager
Min.: 1
Mult.: 1
: 2’500

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive fault-pro tected high-speed C 25’233Auf Lager
Min.: 1
Mult.: 1
: 3’000

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive fault-pro tected high-speed C 22’518Auf Lager
Min.: 1
Mult.: 1
: 2’500

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GDR 8’587Auf Lager
Min.: 1
Mult.: 1

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Infineon Technologies CAN-IC-Schnittstelle IN VEHICLE NETWORK ICS 3’145Auf Lager
Min.: 1
Mult.: 1
: 2’500

High Speed CAN FD Transceiver SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN-IC-Schnittstelle IN VEHICLE NETWORK ICS 2’697Auf Lager
5’000Auf Bestellung
Min.: 1
Mult.: 1
: 2’500

High Speed CAN FD Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 1.4 mA, 34 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN-IC-Schnittstelle IN VEHICLE NETWORK ICS 2’898Auf Lager
Min.: 1
Mult.: 1
: 2’500

High Speed CAN FD Transceiver SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN-IC-Schnittstelle CAN FD Transceiver with Silent Mode 29’279Auf Lager
Min.: 1
Mult.: 1

SMPINT High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Texas Instruments CAN-IC-Schnittstelle Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD267D 3’149Auf Lager
Min.: 1
Mult.: 1
: 2’500

SN65HVD267 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive CAN FD tr ansceiver with wake 4’766Auf Lager
24’000erwartet ab 25.06.2026
Min.: 1
Mult.: 1
: 3’000

TCAN1043A High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 80 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive 70-V bus fault protected CAN A 595-TCAN1043HDRQ1 3’923Auf Lager
Min.: 1
Mult.: 1

TCAN1043H High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments CAN-IC-Schnittstelle Enhanced automotive CAN transceiver with 16’303Auf Lager
Min.: 1
Mult.: 1
Max.: 1’320
: 3’000

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive grade-0 e nhanced CAN FD tran 9’824Auf Lager
Min.: 1
Mult.: 1
: 2’500

TCAN1044AEV High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive high-spee d CAN transceiver 8 4’585Auf Lager
Min.: 1
Mult.: 1
: 3’000

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive high-spee d CAN transceiver 8 3’461Auf Lager
Min.: 1
Mult.: 1
: 2’500

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Fault-protected CAN FD transceiver with A 595-TCAN1044VDDFRQ1 2’447Auf Lager
12’000erwartet ab 09.07.2026
Min.: 1
Mult.: 1
: 3’000

TCAN1044V High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Enhanced Automotive dual CAN transceiver 2’617Auf Lager
Min.: 1
Mult.: 1
: 3’000

TCAN1046A High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Fault Protected CAN Transceiver With Fle A 595-TCAN1051HD 4’028Auf Lager
Min.: 1
Mult.: 1
: 2’500

TCAN1051H High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HDQ1 1’984Auf Lager
Min.: 1
Mult.: 1
: 2’500

TCAN1051H High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel