- 40 C Tray RS-232-IC-Interface

Ergebnisse: 14
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Montageart Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Verpackung
Analog Devices RS-232-IC-Interface 15kV ESD +2.7V to 3.6V S P T I.C. 175Auf Lager
Min.: 1
Mult.: 1

LFCSP-32 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Tray
Analog Devices RS-232-IC-Interface 15kV ESD +2.7V to 3.6V S P T I.C. 294Auf Lager
Min.: 1
Mult.: 1

LFCSP-32 ADM3310E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 850 nA - 40 C + 85 C 15 kV Tray
Analog Devices RS-232-IC-Interface 2x Iso RS232 uM Tran + Pwr 2’421Auf Lager
1’547erwartet ab 03.08.2026
Min.: 1
Mult.: 1

BGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 17 mA - 40 C + 85 C 10 kV Tray
Analog Devices RS-232-IC-Interface 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C. 547Auf Lager
153erwartet ab 05.08.2026
Min.: 1
Mult.: 1

LFCSP-32 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Tray
Analog Devices RS-232-IC-Interface 15kV ESD, 2.7V TO +3.6V SPT I.C. 543Auf Lager
Min.: 1
Mult.: 1

LFCSP-32 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 850 uA - 40 C + 85 C 15 kV Tray
Analog Devices RS-232-IC-Interface 2x Iso RS232 uM Tran + Pwr 247Auf Lager
Min.: 1
Mult.: 1

LGA-32 LTM2882 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 17 mA - 40 C + 105 C 10 kV Tray
Analog Devices RS-232-IC-Interface 2x Iso RS232 uM Tran + Pwr 455Auf Lager
595erwartet ab 18.03.2027
Min.: 1
Mult.: 1

BGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 3.6 V 3 V SMD/SMT 24 mA - 40 C + 85 C 10 kV Tray
Analog Devices / Maxim Integrated RS-232-IC-Interface 600V Isolated 2Tx/2Rx and 1Tx/1Rx RS-232 Transceiver with 15kV ESD and Integrated Capacitors 580Auf Lager
980erwartet ab 05.10.2026
Min.: 1
Mult.: 1

LGA-12 MAX3325xE Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 12 mA - 40 C + 85 C 15 kV Tray
Analog Devices / Maxim Integrated RS-232-IC-Interface 600V Isolated 2Tx/2Rx and 1Tx/1Rx RS-232 Transceiver with 15kV ESD and Integrated Capacitors 117Auf Lager
Min.: 1
Mult.: 1

LGA-12 MAX3325xE Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 12 mA - 40 C + 85 C 15 kV Tray
Analog Devices RS-232-IC-Interface 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C. 260Auf Lager
Min.: 1
Mult.: 1

LFCSP-32 ADM3307E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Tray
Analog Devices RS-232-IC-Interface 2x Iso RS232 uM Tran + Pwr 5Auf Lager
238erwartet ab 25.02.2027
Min.: 1
Mult.: 1

LGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 3.6 V 3 V SMD/SMT 24 mA - 40 C + 85 C 10 kV Tray
MaxLinear RS-232-IC-Interface 2DR/2RX RS-232 XCVR AutoOnline, Shutdown 849Auf Lager
Min.: 1
Mult.: 1

QFN-24 XR32220 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 125 C 15 kV Tray
Analog Devices RS-232-IC-Interface 2x Iso RS232 uM Tran + Pwr
238erwartet ab 31.08.2026
Min.: 1
Mult.: 1

LGA-32 LTM2882 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 3.6 V 3 V SMD/SMT 24 mA - 40 C + 105 C 10 kV Tray
Analog Devices RS-232-IC-Interface 2x Iso RS232 uM Tran + Pwr Nicht-auf-Lager-Vorlaufzeit 10 Wochen
Min.: 1
Mult.: 1

LGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 17 mA - 40 C + 85 C 10 kV Tray