74LVC245 Series Bus Transceivers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Diodes Incorporated Bus Transceivers Octal Buffer Trans 3-State Outputs
9’705Expected 1/25/2027
Min.: 1
Mult.: 1
Max.: 530
: 2’500

3-State LVC 3.8 ns at 3.3 V TSSOP-20 CMOS CMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Bus Transceivers Octal Buffer Trans 3-State Outputs
4’999On Order
Min.: 1
Mult.: 1
: 2’500

3-State LVC 3.8 ns at 3.3 V QFN-20 CMOS CMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel