CONXALL Data-Con-X USB Type A and B Connectors
CONXALL Sealed USB Type A and B Field-Installable Connectors are available with a quick-connect bayonet or threaded style interface. They feature a field-installable design that is easy to assemble while a feed-thru termination on the panel allows for easy field installation. The series is sealed to IP67 and IP68 NEMA 250 (6P) when mated. These connectors are a part of the Data-Con-X™ Sealed Data Connectors product line. Applications for CONXALL Sealed USB Type A and B Field-Installable Connectors include sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronics.Features
- Sealed to IP67 and IP68 NEMA 250 (6P) (when mated)
- Feed-thru termination on the panel for easy field installation
- Field-installable design is easy to assemble
- Quick-connect bayonet or threaded style interface
- RoHS compliant
Applications
- Sealed data transmission
- Military or industrial GPS location devices
- Instrumentation
- Medical data carts
- Data acquisition units
- General industrial electronics
Specifications
- Approvals
- Moisture resistance: Mil-Std 202G Method 106G
- Insulation resistance: Mil-Std 202G Method 302
- Vibration: Mil-Std 202G Method 201A
- Thermal shock: Mil-Std 202G Method 107G
- Weathertight: IP67 and IP68, NEMA 250 (6P) (when mated)
- Salt Spray: Mil-Std 202G Method 101E
- Product ratings: Tested per USB 2.0
- 350 min. insertion/withdrawal cycles without mechanical or electrical failure
- 0°C to +50°C operating temperature range
Veröffentlichungsdatum: 2012-11-30
| Aktualisiert: 2022-03-11