LNX2W152MSEFBN

Nichicon
647-LNX2W152MSEFBN
LNX2W152MSEFBN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 1500uF 20% 450V Long Life

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
1.5 mF
450 VDC
50.8 mm
110 mm
22 mm
Aluminum Electrolytic Capacitors
20000 Hour
20 %
7.3 A
- 25 C
+ 85 C
Bulk
Brand: Nichicon
Leakage Current: 2.46 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Test Frequency: 120 Hz
Type: High Ripple Long Life
Unit Weight: 330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 27.43 CHF 1’371.50

Similar Products