PBM3-M-R2-R-SS-67

Same Sky
179-PBM3MR2RSS67
PBM3-M-R2-R-SS-67

Mfr.:

Description:
Pushbutton Switches - Industrial Push Button, SPST-NO, 2V, Anti Vandal, 12mm, Raised, SS, Red Illum, Panel Mnt, IP67

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Illuminated
SPST-NO
OFF - (ON)
250 VAC
36 VDC
2 A
Red
Solder Lug
IP67
Stainless Steel
LED
Actuator Material: Stainless Steel
Brand: Same Sky
Contact Plating: Gold
Diameter: 13.9 mm
Height: 23.5 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Vandal Switches

Same Sky Anti-Vandal Switches offer IP67 ingress protection and stainless steel or black alloy metal housing to withstand harsh environments. These rugged switches offer a range of illumination colors as well as options with a power-emblem actuator marking. The switches are available with 12mm, 16mm, or 19mm panel-cutout dimensions and carry normally open SPST circuits, off-(on) switch functions, and flat or raised actuators. Same Sky Anti-Vandal Switches offer multiple LED voltage options and RoHS compliance.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 4.82 CHF 4.82
CHF 4.00 CHF 40.00
CHF 3.73 CHF 93.25
CHF 3.48 CHF 174.00
CHF 3.29 CHF 329.00
CHF 3.11 CHF 777.50
CHF 2.87 CHF 1’435.00
CHF 2.78 CHF 2’780.00