PMSST-03-24-K-25.00-S

Samtec
200-PMSST0324K25.00S
PMSST-03-24-K-25.00-S

Mfr.:

Description:
Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Cable Assembly

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
PMSST
Discrete Wire Cable Assemblies
Socket
3 Position
No Connector
Female
635 mm
24 AWG
Blue
Bulk
Brand: Samtec
Jacket Material: Polytetrafluoroethylene (PTFE)
Pitch: 4.19 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4.19mm (0.165") Power Mate® Discrete Wire System

Samtec 4.19mm (0.165") Power Mate® Discrete Wire System features cables and connectors with individually shrouded contacts for reliability in harsh environments with up to 10.4A. This product lineup is available as components with tooling or as complete cable assemblies. The Power Mate discrete wire system is shrouded, polarized, and keyed and offers a 10.4A maximum current rating, 400VAC / 566VDC voltage rating, and 24AWG to 16AWG PVC or Teflon™ fluoropolymer cable. Additional features include plastic latches, single or double rows, up to 30 pins, and mating terminal strips in a vertical or right-angle orientation. Ideal applications for the Samtec 4.19mm (0.165") Power Mate series are military, aerospace, submersibles, and other harsh environments.

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 4.75 CHF 4.75
CHF 4.74 CHF 237.00
CHF 4.54 CHF 454.00
CHF 4.01 CHF 2’005.00