TCMD-08-D-03.50-01-R

Samtec
200-TCMD08D03.5001R
TCMD-08-D-03.50-01-R

Herst.:

Beschreibung:
Flachkabel/IDC-Kabel 2.00 mm IDC Ribbon Cable Assembly

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.

Produktattribut Attributwert Attribut auswählen
Samtec
Produktkategorie: Flachkabel/IDC-Kabel
TCMD
Bulk
Marke: Samtec
Produkt-Typ: Ribbon Cables / IDC Cables
Verpackung ab Werk: 1
Unterkategorie: Cable Assemblies
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
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
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
TCSD/TCMD Tiger Eye™ IDC Cable Assemblies

Samtec TCSD/TCMD Tiger Eye™ IDC Cable Assemblies offer a 2.00mm (.0787") pitch connection that operates in a -40°C to +105°C temperature range. The rugged IDC cable assemblies feature high-performance Tiger Eye contacts with socket (TCSD) or plug (TCMD) terminations. The cable assemblies are 28AWG 7/36 stranded wire with options for single-end, double-end, or transfer-end (TCMD only). Strain relief options are also available.
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
CHF 6.08 CHF 6.08
CHF 5.62 CHF 56.20
CHF 5.32 CHF 133.00