SiT3373AC-1E9-25NH614.400000X

SiTime
788-C1E925NH61440X
SiT3373AC-1E9-25NH614.400000X

Mfr.:

Description:
VCXO Oscillators -20 to 70C, 7050, 35ppm, 2.5V, 222.527472MHz, NC, LVPECL, 250 pcs T&R 12/16 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: VCXO Oscillators
RoHS:  
VCXO
5.2 mm x 3.2 mm
614.4 MHz
35 PPM
2.25 V
2.75 V
LVPECL
SMD/SMT
- 20 C
+ 70 C
7 mm
0.85 mm
5 mm
SiT3373
Reel
Brand: SiTime
Current Rating: 97 mA
Duty Cycle - Max: 0.55
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
CHF 17.24 CHF 4’310.00

Similar Products