LP3873ESX-3.3/NOPB

Texas Instruments
926-LP3873ESX33NOPB
LP3873ESX-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A low-dropout vol tage regulator with A 926-3873ES-3.3/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
3.3 V
3 A
1 Output
Positive
10 nA
Fixed
- 40 C
+ 125 C
800 mV
LP3873
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V at 300 mA, 1 V at 3 A
Ib - Input Bias Current: 6 mA
Line Regulation: 0.02 %
Load Regulation: 0.08 %
Moisture Sensitive: Yes
Operating Supply Current: 6 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 447

Stock:
447 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 4.64 CHF 4.64
CHF 3.54 CHF 35.40
CHF 3.27 CHF 81.75
CHF 2.97 CHF 297.00
CHF 2.84 CHF 710.00
Full Reel (Order in multiples of 500)
CHF 2.73 CHF 1’365.00
CHF 2.66 CHF 2’660.00
CHF 2.64 CHF 6’600.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
CHF 5.44
Min:
1

Similar Product

Texas Instruments LP3873ES-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 3A Low Dropout LDO A 926-LP3873ESX33NOPB A 926-LP3873ESX33NOPB