DIO2212MP8

DIOO Microcircuits
453-DIO2212MP8
DIO2212MP8

Mfr.:

Description:
Current Sense Amplifiers 75 V Common-Mode Voltage, High-Side Current-Sense Amplifier with Comparator and Reference

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Current Sense Amplifiers
1 Channel
65 kHz
- 100 mV to 75 V
100 dB
220 uA
20 uV
40 V
3 V
620 uA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Brand: DIOO Microcircuits
en - Input Voltage Noise Density: 70 nV/sqrt Hz
Gain: 100 V/V
Gain V/V: 100 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 100 us
Shutdown: No Shutdown
SR - Slew Rate: 3 V/us
Factory Pack Quantity: 6000
Subcategory: Amplifier ICs
Topology: 3 V/us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 0.457 CHF 2’742.00