MP1907GQ-P

Monolithic Power Systems (MPS)
946-MP1907GQP
MP1907GQ-P

Mfr.:

Description:
Gate Drivers 100V 2.5A Half Bridge Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
QFN-10
2 Driver
2 Output
2.5 A
4.5 V
18 V
Non-Inverting
12 ns
9 ns
- 40 C
+ 125 C
MP1907
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Product Type: Gate Drivers
Propagation Delay - Max: 20 ns
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP1907 High Frequency Half-Bridge Gate Drivers

Monolithic Power Systems (MPS) MP1907 High-Frequency Half-Bridge Gate Drivers offer low side and high side driver channels that are independently controlled and matched with less than 5ns in time delay. The 100V, 2.5A Gate Drivers, feature under-voltage lock-out for both high side and low side supplies forcing the outputs low in case of insufficient supply. Both outputs will remain low until a rising edge on either input is detected. Furthermore, the integrated bootstrap diode reduces external component count.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.91 CHF 1.91
CHF 1.54 CHF 15.40
CHF 1.31 CHF 32.75
CHF 1.18 CHF 118.00
CHF 1.12 CHF 280.00
Full Reel (Order in multiples of 500)
CHF 1.01 CHF 505.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.