Axial 5 V ESD Protection Diodes / TVS Diodes

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes 8.5V 120A Lead-Free Uni-Directional TVS 106In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V Axial 8.5 V 6 V DO-13 (DO-202AA) 120 A 1.5 kW - 65 C + 175 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5000W, Stand-off voltage = 5.0V, +/- 5%, Bi-dir 349In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 5 V Axial 9.2 V 7 V P600-2 543 A 5 kW - 55 C + 175 C TVS Diodes Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Diode Low Cap P6KE 4’974In Stock
Min.: 1
Mult.: 1
: 4’000

Unidirectional 1 Channel 5 V Axial 10 V 7.6 V DO-15 (DO-204AC) 44 A 500 W 50 pF 30 kV 30 kV - 65 C + 175 C TVS Diodes SAC Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 5KW 5V 5% BI-DIRECTIONAL 136In Stock
Min.: 1
Mult.: 1
: 250

Bidirectional 1 Channel 5 V Axial 9.2 V 6.4 V R6-2 543.48 A 5 kW - 55 C + 150 C TVS Diodes 5KP5.0 Ammo Pack
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS 212In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V Axial 8.7 V 6 V A 17 A 150 W - 65 C + 175 C TVS Diodes Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 5Vso 4VAC 543A 1’415In Stock
1’600Expected 10/1/2026
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 5 V Axial 9.2 V 6.4 V P600-2 554.3 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA5.0A Uni-Directional 42’596In Stock
16’000Expected 10/6/2026
Min.: 1
Mult.: 1
: 4’000

Unidirectional 1 Channel 5 V Axial 9.2 V 6.4 V DO-15 (DO-204AC) 55.4 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 5.0V Unidirect 6’265In Stock
Min.: 1
Mult.: 1
: 4’000

Unidirectional 1 Channel 5 V Axial 9.2 V 6.4 V DO-15 (DO-204AC) 54.3 A 500 W - 55 C + 175 C TVS Diodes SAx Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 5.0V Bidirect 5’739In Stock
Min.: 1
Mult.: 1
: 4’000

Bidirectional 1 Channel 5 V Axial 9.2 V 6.4 V DO-15 (DO-204AC) 54.3 A 500 W - 55 C + 175 C TVS Diodes SAx Reel, Cut Tape
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 8.5V 120A Uni-Directional TVS 89In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V Axial 8.5 V 6 V DO-13 (DO-202AA) 120 A 1.5 kW - 65 C + 175 C TVS Diodes
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS 236In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V Axial 9.3 V 6 V B 53.7 A 500 W - 65 C + 175 C TVS Diodes Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 5KP5.0CA 286In Stock
1’600Expected 12/3/2026
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 5 V Axial 9.2 V 6.4 V P600-2 554.3 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA5.0A-B Uni-Directional 2’853In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V Axial 9.2 V 6.4 V DO-15 (DO-204AC) 55.4 A 500 W 30 kV 30 kV - 65 C + 175 C TVS Diodes SA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes SA5.0CA Bi-Directional 8’312In Stock
36’000On Order
Min.: 1
Mult.: 1
: 4’000

Bidirectional 1 Channel 5 V Axial 9.2 V 6.4 V DO-15 (DO-204AC) 55.4 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes TVS LEADED SA-A 5V 2’715In Stock
4’000Expected 9/28/2026
Min.: 1
Mult.: 1
: 4’000

Unidirectional 1 Channel 5 V Axial 9.2 V 6.4 V DO-15 (DO-204AC) 55.4 A 500 W - 55 C + 150 C TVS Diodes SA Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SA, DO-204AC, 5V, 9.2V, BOX 1’826In Stock
Min.: 1
Mult.: 1
Max.: 8’000

Bidirectional 1 Channel 5 V Axial 9.2 V 6.4 V DO-15 (DO-204AC) 55.4 A 500 W - 55 C + 150 C TVS Diodes SA Bulk
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg5V 1CH SMD DO204AC2 Bkdn7.6V 1’990In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V Axial 10 V 7.6 V DO-15 (DO-204AC) 44 A 500 W - 55 C + 150 C TVS Diodes SAC Bulk
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 5V 10% Low Cap 1’515In Stock
Min.: 1
Mult.: 1
: 4’000

Unidirectional 1 Channel 5 V Axial 10 V 7.6 V DO-15 (DO-204AC) 44 A 500 W 50 pF - 55 C + 175 C TVS Diodes SAC5.0 thru SAC50 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 500W, 6.7V, 5%, Unidirectional, TVS 164In Stock
3’500Expected 11/25/2026
Min.: 1
Mult.: 1
: 3’500

Unidirectional 1 Channel 5 V Axial 9.2 V 6.4 V DO-15 (DO-204AC) 57 A 500 W - 55 C + 175 C TVS Diodes Reel, Cut Tape
Microchip / Microsemi JAN1N6461
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 5.6V Uni-Directional TVS SMT 78In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V Axial 9 V 5.6 V 56 A 500 W - 55 C + 175 C TVS Diodes Bulk
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 500W, 6.7V, 5%, Bidirectional, TVS 2’899In Stock
Min.: 1
Mult.: 1
: 3’500

Bidirectional 1 Channel 5 V Axial 9.2 V 6.4 V DO-15 (DO-204AC) 57 A 500 W - 55 C + 175 C TVS Diodes Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes BI-DIR 5000W 543A

Bidirectional 1 Channel 5 V Axial 9.2 V 6.4 V R6-2 543 A 5 kW - 55 C + 175 C TVS Diodes 5KP5.0CA Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 500W, 6.7V, 5%, Unidirectional, TVS 417In Stock
Min.: 1
Mult.: 1
: 3’500

Unidirectional 1 Channel 5 V Axial 9.2 V 6.4 V DO-15 (DO-204AC) 57 A 500 W - 55 C + 175 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS
617On Order
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V Axial 8.7 V 6 V A 17 A 300 W - 65 C + 175 C TVS Diodes Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 5Vso 4VAC 543A
10Expected 9/10/2026
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V Axial 9.2 V 6.4 V P600-2 554.3 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 5KP Bulk