ESD-Schutzdioden / TVS-Dioden

Ergebnisse: 723
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Polung Anzahl der Kanäle Arbeitsspannung Montage Klemmspannung Überschlagsspannung Verpackung/Gehäuse Spitzen-Impulsstrom Pppm - Peak Pulse Power Dissipation (Spitzenimpuls-Verlustleistung) Cd - Diodenkapazität Vesd - Spannung ESD-Kontakt Vesd - Spannung ESD-Luftspalt Minimale Betriebstemperatur Maximale Betriebstemperatur Produkt Serie Qualifikation Verpackung
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 3000W Transil 26V 0.2uA 15kV 8kV Uni 3’659Auf Lager
Min.: 1
Mult.: 1
: 2’500

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 5000 W, 70 V TVS in SMC 2’300Auf Lager
Min.: 1
Mult.: 1
: 2’500

Unidirectional 1 Channel SMD/SMT 113 V 77.9 V SMC (DO-214AB) 42 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC50J-A Reel, Cut Tape, MouseReel

STMicroelectronics ESD-Schutzdioden / TVS-Dioden Automotive 36 V TVS for load dump in D2PAK 1’673Auf Lager
Min.: 1
Mult.: 1
: 1’000

Unidirectional 1 Channel 36 V SMD/SMT 57 V 40 V D2PAK (TO-263AB-3) 77 A 30 kV 30 kV - 55 C + 175 C TVS Diodes LDP01-42AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 1500W 100V Bidirect 10’369Auf Lager
Min.: 1
Mult.: 1
: 2’500

Bidirectional 1 Channel 85.5 V SMD/SMT 178 V 95 V SMC (DO-214AB) 56 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 1500W 200V Unidirect 4’550Auf Lager
Min.: 1
Mult.: 1
: 2’500

Unidirectional 1 Channel 171 V SMD/SMT 353 V 190 V SMC (DO-214AB) 28 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 1500 W 10kW Transil 5.8V tp 70V BI 4’950Auf Lager
Min.: 1
Mult.: 1
: 2’500

Bidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMC (DO-214AB) 156 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD-Schutzdioden / TVS-Dioden Automotive 3000 W, 36 V TVS in SMC 15’464Auf Lager
Min.: 1
Mult.: 1
: 2’500

Unidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMC (DO-214AB) 503 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD-Schutzdioden / TVS-Dioden Automotive 3000 W, 48 V TVS in SMC 6’295Auf Lager
Min.: 1
Mult.: 1
: 2’500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.2 V SMC (DO-214AB) 409 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 400 W 2.3kW Transil 5V to 70V Bi 5’802Auf Lager
Min.: 1
Mult.: 1
: 5’000
Bidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMA (DO-214AC) 48 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 400 W 2.3kW Transil 5V to 70V Bi 8’336Auf Lager
Min.: 1
Mult.: 1
: 5’000

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 43 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 400 W 2.3kW Transil 5V to 70V Uni 4’804Auf Lager
Min.: 1
Mult.: 1
: 5’000

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 23 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 600 W 4kW Transil 6V to 70V Uni 8’149Auf Lager
Min.: 1
Mult.: 1
: 2’500

Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMB (DO-214AA) 68 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 600 W 4kW Transil 6V to 70V Uni 4’166Auf Lager
Min.: 1
Mult.: 1
: 2’500

Unidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMB (DO-214AA) 57 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 600 W 4kW Transil 6V to 70V Uni 6’769Auf Lager
Min.: 1
Mult.: 1
: 2’500
Unidirectional 1 Channel 64.1 V SMD/SMT 134 V 71.3 V SMB (DO-214AA) 30 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 600W 4kW Transil SMA 5V to 70V Bi 3’171Auf Lager
Min.: 1
Mult.: 1
: 5’000

Bidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMA (DO-214AC) 102 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 600W 4kW Transil SMA 5V to 70V Uni 15’032Auf Lager
Min.: 1
Mult.: 1
: 5’000

Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMA (DO-214AC) 68 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden Automotive 600 W Transil in SMA pkg 7’883Auf Lager
Min.: 1
Mult.: 1
: 5’000

Bidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMA (DO-214AC) 68 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 3000W Transil 15V 0.2uA 15kV 8kV BI 4’566Auf Lager
Min.: 1
Mult.: 1
: 2’500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 926 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 1500W 220V Unidirect 4’269Auf Lager
Min.: 1
Mult.: 1
: 2’500

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 400 W 2.3kW Transil 5V to 70V Bi 6’129Auf Lager
Min.: 1
Mult.: 1
: 5’000

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 59 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 600 W 4kW Transil 6V to 70V Bi 8’246Auf Lager
Min.: 1
Mult.: 1
: 2’500

Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMB (DO-214AA) 75 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden 600 W 4kW Transil 6V to 70V Uni 38’137Auf Lager
Min.: 1
Mult.: 1
: 2’500

Unidirectional 1 Channel 5.8 V SMD/SMT 14.4 V 6.45 V SMB (DO-214AA) 275 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden HJ Temp Transil 44’045Auf Lager
Min.: 1
Mult.: 1
: 5’000

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 102 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden HJ Temp Transil 9’988Auf Lager
Min.: 1
Mult.: 1
: 5’000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 80 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD-Schutzdioden / TVS-Dioden HJ Temp Transil 23’589Auf Lager
Min.: 1
Mult.: 1
: 5’000

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 40 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel