PolyTron Resettable Fuses - PPTC

Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Eaton Electronics Resettable Fuses - PPTC 60V 0.3A Radial Kinked Leads 379In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 300 mA 60 VDC 600 mA 40 A 1.33 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.2A Radial Kinked Leads 963In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 200 mA 60 V 400 mA 40 A 2.75 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.75A Radial Kinked Leads 392In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 750 mA 60 V 1.5 A 40 A 400 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 120624V 0.2A SMD 36’855In Stock
Min.: 1
Mult.: 1
: 5’000

PTS1206 PCB Mount SMD/SMT 200 mA 24 VDC 420 mA 100 A 2.6 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1206 60V 0.05A SMD 111’419In Stock
Min.: 1
Mult.: 1
: 5’000

PTS1206 SMD/SMT SMD/SMT 50 mA 60 VDC 150 mA 100 A 50 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC 16V 1.1A Radial Kinked Leads 993In Stock
Min.: 1
Mult.: 1

PTR016V PCB Mount Radial - Kinked Lead 1.1 A 16 V 2.2 A 40 A 95 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 16V 2.5A Radial 751In Stock
Min.: 1
Mult.: 1

PTR016V PCB Mount Radial 2.5 A 16 VDC 5 A 40 A 36 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 16V 6A Radial Kinked Leads 1’000In Stock
Min.: 1
Mult.: 1

PTR016V PCB Mount Radial - Kinked Lead 6 A 16 VDC 10.2 A 100 A 18 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 16V 8A Radial 999In Stock
Min.: 1
Mult.: 1

PTR016V PCB Mount Radial 8 A 16 VDC 13.6 A 100 A 11 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 16V 10.0A Radial 438In Stock
Min.: 1
Mult.: 1
: 1’000

PTR016V PCB Mount Radial 10 A 16 VDC 17 A 100 A 7 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PPTC 16V 12.0A Radial 991In Stock
Min.: 1
Mult.: 1
: 1’000

PTR016V PCB Mount Radial 12 A 16 V 20.4 A 100 A 6 mOhms - 40 C + 85 C 10 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PPTC 16V 14.0A Radial 972In Stock
Min.: 1
Mult.: 1
: 1’000

PTR016V PCB Mount Radial 14 A 16 VDC 23.8 A 100 A 5 mOhms - 40 C + 85 C 10 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 16V 15A Radial 238In Stock
Min.: 1
Mult.: 1

PTR016V PCB Mount Radial 15 A 16 VDC 25.5 A 100 A 5 mOhms - 40 C + 85 C 10 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 30V 1.1A Radial 431In Stock
Min.: 1
Mult.: 1

PTR030V PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 100 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 30V 1.35A Radial 553In Stock
Min.: 1
Mult.: 1

PTR030V PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 80 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 30V 2.50A Radial Kinked Leads 2’076In Stock
Min.: 1
Mult.: 1
: 2’000

PTR030V PCB Mount Radial - Kinked Lead 2.5 A 30 VDC 5 A 40 A 40 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 30V 3A Radial 484In Stock
Min.: 1
Mult.: 1

PTR030V PCB Mount Radial 3 A 30 V 6 A 40 A 50 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 30V 4A Radial 488In Stock
Min.: 1
Mult.: 1

PTR030V PCB Mount Radial 4 A 30 VDC 8 A 40 A 30 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 30V 4.0A Radial 859In Stock
Min.: 1
Mult.: 1
: 1’000

PTR030V PCB Mount Radial 4 A 30 V 8 A 40 A 30 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 30V 6A Radial Kinked Leads 102In Stock
Min.: 1
Mult.: 1

PTR030V PCB Mount Radial - Kinked Lead 6 A 30 VDC 12 A 100 A 20 mOhms - 40 C + 85 C 10 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.1A Radial 304In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.25A Radial 1’007In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 0.25A Radial 2’990In Stock
Min.: 1
Mult.: 1
: 3’000

PTR060V PCB Mount Radial 250 mA 60 V 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 0.5A Radial Kinked Leads 9In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 0.5A Radial 894In Stock
Min.: 1
Mult.: 1
: 2’000

PTR060V PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape