7.5 mm Resettable Fuses - PPTC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Littelfuse Resettable Fuses - PPTC LR4-380F 6’551In Stock
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 3.8 A 15 VDC 8.3 A 100 A 26 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 5.5A 20V 100A Imax 695In Stock
18’000Expected 8/13/2026
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 5.5 A 20 VDC 10.5 A 100 A 16 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 15V 3.8A-HD 100A MAX 72In Stock
Min.: 1
Mult.: 1

MF-LR Strap Mount Axial 3.8 A 15 VDC 8.3 A 100 A 26 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 100V 10A 2.2Ohms Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1’500

TRF250 PCB Mount Radial 183 mA 100 VDC 685 mA 10 A 3.4 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 10V 5.5A-HD 100A MAX Non-Stocked Lead-Time 14 Weeks
Min.: 6’000
Mult.: 500

MF-LR Strap Mount Axial 5.5 A 10 V 10.5 A 100 A 19 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 5.5A 20V AXIAL STRAP Non-Stocked Lead-Time 14 Weeks
Min.: 6’000
Mult.: 500

MF-LR PCB Mount Axial 5.5 A 20 V 10.5 A 100 A 16 mOhms - 40 C + 85 C Bulk