160 pF Varistors

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors PV 130V 10% 6’457In Stock
Min.: 1
Mult.: 1
: 1’500

PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 7 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 38 VDC .1J 77V-CL 160PF 36’596In Stock
Min.: 1
Mult.: 1
: 3’500

ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 0.1 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 140V 250A 105pF 13 Inch Reel 4’342In Stock
Min.: 1
Mult.: 1
: 4’000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 140V 7mm Epoxy UltraMOV 3’269In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 7 mm 1.75 kA 13.5 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 625V 6500A 160pF 14mm Radial 414In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 14 mm 6.5 kA 235 J 160 pF - 55 C + 125 C Bulk
Bourns Varistors CV+ 275 K 7 B L1 16’674In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 44 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors CV 275 K 7 B L1 15’163In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 35 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors 160pF 620volts 10% 6’647In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors MLV Auto 0402 6VAC , Lead free 9’630In Stock
Min.: 1
Mult.: 1
: 10’000

BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 6 VAC 9 VDC 11 V to 16.5 V 32 V 160 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 17VAC , Lead free 3’571In Stock
Min.: 1
Mult.: 1
: 4’000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 25 V to 34 V 54 V 160 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors PV 275V 10% 6’868In Stock
Min.: 1
Mult.: 1
: 1’000

PV MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 15Vdc 30A 68’344In Stock
Min.: 1
Mult.: 1
: 4’000

Standard CeraDiodes MLVs PCB Mount SMD/SMT 0603 (1608 metric) 15 VDC 22 V 42 V 30 A 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 625 VAC 491In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 625 VAC 720 VDC 1 kV 1.65 kV 5 kA 90 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 250V 2’951In Stock
Min.: 1
Mult.: 1
: 2’000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 250 VAC 320 VDC 390 V 650 V 1.2 kA 25 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1200A 250V Straight Leads 2’048In Stock
4’000On Order
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 0603 20volts 30A 31.0V to 38.0V 6’824In Stock
Min.: 1
Mult.: 1
: 4’000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 38 V 58 V 30 A 0.1 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 27V 20A 160pF AEC-Q200 6’841In Stock
36’000On Order
Min.: 1
Mult.: 1
: 4’000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 42 V 20 A 100 mJ 160 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 385V 10mm Epoxy UltraMOV 313In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 10 mm 3.5 kA 75 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 1750pF 3’037In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 7 mm 1.2 kA 12 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1’460In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 6.5 kA 235 J 160 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors 625V 14mm Epoxy UltraMOV 190In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.65 kV 14 mm 6 kA 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 250A 105pF 7 Inch Reel 1’085In Stock
1’830Expected 8/18/2026
Min.: 1
Mult.: 1
: 1’000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 385V 160pF 5’959In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 10 mm 2.5 kA 51 J 160 pF - 55 C + 85 C Bulk
YAGEO Varistors MOV Disc 10mm,620V 2.5KA, Bulk 299In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 72 J 160 pF - 40 C + 105 C Bulk
Bourns Varistors 160pF 620volts 10% 1’391In Stock
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 160 pF - 40 C + 85 C Reel, Cut Tape