6800 pF Varistors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 20VAC 10% 14mm StandarD 9’100In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 1 kA 6 J 6800 pF - 40 C + 105 C Bulk

TDK Varistors 20VAC 10% 14mm StandarD 2’925In Stock
Min.: 1
Mult.: 1
: 3’000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 1 kA 6 J 6800 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 180 VAC 240 VDC 488 V 34 mm 40 kA 330 J 6800 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 180 VAC 240 VDC 488 V 34 mm 40 kA 6800 pF - 55 C + 85 C Bulk

TDK Varistors 20VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3’000
Mult.: 3’000
: 3’000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 1 kA 6 J 6800 pF - 40 C + 105 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 180 VAC 240 VDC 488 V 34 mm 40 kA 6800 pF - 55 C + 85 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 180 VAC 240 VDC 468 V 40 mm 40 kA 6800 pF - 55 C + 85 C Bulk
Chemi-Con Varistors 34VDC 47V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 800

SV MOVs Radial 93 V 10 mm 6800 pF - 55 C + 125 C Ammo Pack