5.7 mm Varistors

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 14VAC 16VDC 5.8J 160 00pF 24.5 V 40V 5’102In Stock
Min.: 1
Mult.: 1
: 1’250

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 0.016 uF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 14mm, 275Vac, 10%, AdvanceD Compact Series 4’304In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 6 kA 110 J 440 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV 270V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J - 40 C + 125 C Bulk
TDK Varistors 14mm, 275Vac, 10%, Compact Series 1’838In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 430V 1.2KA, Bulk 340In Stock
4’000Expected 1/12/2027
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 1.2KA MOV Disc 7mm 64In Stock
2’000Expected 9/18/2026
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 105 C Bulk
YAGEO Varistors Disc 7mm 430V 1.2KA 2’997In Stock
1’500Expected 9/18/2026
Min.: 1
Mult.: 1
: 1’500

07D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 20mm 430V 12KA 66In Stock
600Expected 9/28/2026
Min.: 1
Mult.: 1

MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J 930 pF - 40 C + 105 C Bulk
YAGEO 431KK07
YAGEO Varistors MOV Disc 7mm, 430V 1.2KA,125?,Bulk 1’000In Stock
Min.: 1
Mult.: 1

7K MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 28 J 115 pF - 40 C + 125 C Bulk
YAGEO Varistors 430V 10KA MOV Disc 20mm
200Expected 9/18/2026
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J 930 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 175volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 6.5 kA 158 J 1500 pF - 40 C + 85 C Bulk
YAGEO Varistors 330V 15KA MOV Disc 25mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 25 mm 15 kA 300 J 1.9 nF - 40 C + 105 C Bulk
YAGEO Varistors 330V 15KA MOV Disc 25mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 25 mm 15 kA 300 J 1.9 nF - 40 C + 105 C Bulk
YAGEO Varistors 430V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 400 A 13 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 400 A 13 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1’500

05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 400 A 13 J 60 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 400 A 13 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 400 A 13 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1’500

05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 400 A 13 J 60 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 400 A 13 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1’500

05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 400 A 13 J 60 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 20 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 20 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 20 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1’500

05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 20 J 60 pF - 40 C + 105 C Reel, Cut Tape, MouseReel