7E50-C016-00-HT

3M Electronic Solutions Division
517-7E50-C016-00-HT
7E50-C016-00-HT

Mfr.:

Description:
Memory Card Connectors Accessories CompactFlash Hinged

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
3M
Product Category: Memory Card Connectors
RoHS:  
Accessories
CompactFlash
II
Connector - Flexprint
Snap In
Stainless Steel
Each
Brand: 3M Electronic Solutions Division
Color: Silver
Contact Material: Stainless Steel
Height: 5 mm
Housing Material: Stainless Steel
Insertion - Extraction Style: Hinged
Latch Color: Silver
Length: 47.6 mm
Mounting Type: Top
Orientation: Right Angle
Product Type: Memory Card Connectors
Factory Pack Quantity: 180
Subcategory: Memory Connectors & Sockets
Part # Aliases: 05111196006 7000103660 7010506661
Unit Weight: 15.573 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Performance Twin-Ax Solutions

3M High Performance Twin-Ax Solutions deliver speed and reliability to High Performance Computers (HPCs) and data centers. Cables can compromise high-speed signal delivery while causing physical congestion. New solutions incorporating the award-winning 3M™ Twin Axial Cables enable density without sacrificing performance, providing excellent high-speed performance at a great value. Twin Axial Cable's flat ribbon design allows for an ultra-tight bend radius and multiple folds while performing at incredibly high speeds. 3M brings the speed, flexibility and foldability of Twin Axial Cable to popular industry standard interfaces including SFP+, QSFP+, miniSAS, SATA, PCI Express (PCIe) and more. These cables can be efficiently routed‚ making multiple folds and bends to save space and improve airflow while performing at incredibly high speeds.

In Stock: 788

Stock:
788 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 3.88 CHF 3.88
CHF 3.49 CHF 34.90
CHF 3.13 CHF 78.25
CHF 2.90 CHF 290.00
CHF 2.79 CHF 502.20
CHF 2.60 CHF 1’404.00