009162006006080

KYOCERA AVX
581-00-9162006006080
009162006006080

Mfr.:

Description:
Memory Card Connectors 6P .8MM STACK HEIGHT SELECT GOLD/TIN TAI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
Combination
6 Contact
3 Row
2.54 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Color: Black
Contact Material: Beryllium Copper
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Hinged
Mating Cycles: 5000 Cycles
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Mounting Type: Standard
Orientation: Horizontal
Product Type: Memory Card Connectors
Series: 9162-000
Factory Pack Quantity: 1300
Subcategory: Memory Connectors & Sockets
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Memory Connectors

KYOCERA AVX Memory Connectors offer solutions for standard PCMCIA, CF, XQD, SD, and SIM memory card applications. These low-profile, space-saving cards are available in a broad range of connector types. Features include complete header and ejector systems, push-push lock, and release SD mechanisms. KYOCERA AVX Memory Products are ideal for commercial building equipment, automation controls, power supplies, alternative energy, home entertainment, and personal care applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1300)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.45 CHF 1.45
CHF 1.26 CHF 12.60
CHF 1.22 CHF 30.50
CHF 1.12 CHF 112.00
CHF 1.02 CHF 255.00
CHF 0.94 CHF 470.00
Full Reel (Order in multiples of 1300)
CHF 0.931 CHF 1’210.30
CHF 0.817 CHF 2’124.20
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.