IS-SERIAL-CABLE

NKK Switches
633-IS-SERIAL-CABLE
IS-SERIAL-CABLE

Mfr.:

Description:
Ethernet Cables / Networking Cables Srial cbl 4 Dev kits RJ11 to DB9

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Serial Cable
RJ11
DB9
9 Position
1.88 m (6.167 ft)
Black
Brand: NKK Switches
Description/Function: Connects a SmartSwitch controller or SmartSwitch system to a computer via RS-232 standard through the serial port
Product Type: Ethernet Cables / Networking Cables
Series: EP
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 99 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISDCB8 Ribbon & IS-SERIAL Cables

NKK Switches ISDCB8 Ribbon and IS-SERIAL Cables are designed to connect SmartDisplay controllers to logic boards, to a computer, or logic boards to one another. The ISDCB8 ribbon cables are 14 conductor cables with 7 x 2 receptacles with 100" spacing. The IS-SERIAL cable is a 6 conductor cable with a 9 pin female serial connector on one end and RJ11 connector on the other. This IS-SERIAL cable connects the SmartDisplay controller or SmartDisplay system to a computer via RS232 standard through the serial port.

SmartDisplays

NKK Switches SmartDisplays are the industry's smallest off-the-shelf programmable OLED and LCD devices. SmartDisplays are offered as full-color or monochrome pushbuttons, rockers, and standalone displays. The switches can toggle among functions with a fully-programmable viewing area. By consolidating multiple operations into a single unit, SmartDisplays are more time, cost, and space-efficient than traditional switches.

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
5
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 13.86 CHF 13.86