IAEFP2-2G

Panduit
644-IAEFP2-2G
IAEFP2-2G

Mfr.:

Description:
Wire Ducting & Raceways IndustrialNet Stainless Steel Faceplate, Double Gang

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Faceplate Frame
Stainless Steel
116.8 mm
4.1 mm
114.3 mm
Brand: Panduit
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: IndustrialNet
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IAEFP1/2-2G Vertical Faceplates

Panduit IAEFP1/2-2G Vertical Faceplates are 100% stainless steel IndustrialNet™ vertical faceplates available in single and double gang opening types. The IAEFP1 vertical faceplate accepts one IndustrialNet bulkhead connector or adapter. The IAEFP2-2G double gang vertical faceplate accepts two IndustrialNet bulkhead connectors or adapters. These metallic-colored flat vertical faceplates are impact-resistant for light industrial environments, and the rear gasket provides a tight seal. The IAEFP1/2-2G faceplates are RoHS compliant.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 24.98 CHF 24.98
CHF 22.40 CHF 224.00
CHF 22.12 CHF 553.00
CHF 21.51 CHF 1’075.50
CHF 20.95 CHF 2’095.00
CHF 20.82 CHF 5’205.00
CHF 20.69 CHF 10’345.00
1’000 Quote