KAS-700-0146

Syntiant
721-KAS-700-0146
KAS-700-0146

Mfr.:

Description:
Microphones Mics on Flex, 2 pack, SPW0690LM4H-1, CAMERON, Bottom Port PDM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: Microphones
RoHS:  
- 41 dB
SMD/SMT
3.1 mm
2.5 mm
0.85 mm
1.65 V to 3.6 V
Brand: Syntiant
Product Type: Microphones
Series: KAS
Factory Pack Quantity: 2
Subcategory: Audio Devices
Unit Weight: 4.885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KAS-700-015x SiSonic™ Mic on Flex Eval Boards

Syntiant KAS-700-015x SiSonic™ Mic on Flex Evaluation Boards offer robust, high-performance digital microphones mounted on flexible, bias boards. The KAS-700-0157 has a bottom port PDM microphone, and the KAS-700-0155/KAS-700-0156 provides a bottom port analog microphone. The KAS-700-015x boards are for use with the “Muskie” (KAS-33100-0004) microphone evaluation kit. The Syntiant KAS-700-015x SiSonic Mic on Flex Evaluation Boards features a 1.6V to 3.6V supply voltage and a maximum startup time of 50ms (<0.5dB final).

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 25.23 CHF 25.23
CHF 25.18 CHF 251.80
CHF 25.15 CHF 653.90
CHF 25.12 CHF 1’256.00
CHF 25.11 CHF 2’511.00
CHF 24.76 CHF 6’190.00
500 Quote