+ 60 C Schutzschalter

Ergebnisse: 6’175
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Typ Nennstrom Nennspannung AC Nennspannung DC Anzahl der Pole Antriebsart Minimale Betriebstemperatur Maximale Betriebstemperatur Beleuchtet Verpackung
E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 114Auf Lager
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
Schneider Electric Schutzschalter MAN-START 600VAC 40AMP IEC 6Auf Lager
Min.: 1
Mult.: 1

GV Circuit Breakers Thermal Magnetic 40 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated


E-T-A Schutzschalter Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or 43Auf Lager
Min.: 1
Mult.: 1

3600 Thermal Circuit Breakers Thermal Magnetic 3 A 240 VAC 65 VDC 1 Pole Pushbutton Dual - 30 C + 60 C Non-Illuminated


E-T-A Schutzschalter 508, 1P, DM, 24VDC, 1CH, 4A, No Comm 43Auf Lager
Min.: 1
Mult.: 1

REX12-T Circuit Breakers Electronic 4 A 24 VDC 1 Pole Push to Reset - 25 C + 60 C Illuminated
E-T-A Schutzschalter Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op 65Auf Lager
Min.: 1
Mult.: 1

1140 Miniature Circuit Breakers Overcurrent Protection 15 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Schutzschalter Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 190Auf Lager
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 176Auf Lager
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Schutzschalter Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 48Auf Lager
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 38 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 414Auf Lager
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


Phoenix Contact Schutzschalter CBMC E4 24DC/1-10A S-R 92Auf Lager
Min.: 1
Mult.: 1

CBMC Circuit Breakers Electronic 40 A 24 VDC 1 Pole Pushbutton - 25 C + 60 C Illuminated


E-T-A Schutzschalter Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 345Auf Lager
Min.: 1
Mult.: 1

3131-A/C Circuit Breakers Thermal 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated


Schneider Electric Schutzschalter MAN-START 600VAC 65AMP IEC 5Auf Lager
Min.: 1
Mult.: 1

GV Circuit Breakers Thermal Magnetic 65 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A Schutzschalter Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi 546Auf Lager
Min.: 1
Mult.: 1

1658 Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated

E-T-A Schutzschalter Bimetal operated single pole motor protection controls with automatic reset actuation, small physical size, reliable snap-action mechanism. Caution: In specifying these 2 products, care should be taken to ensure that automatic motor 94Auf Lager
Min.: 1
Mult.: 1
2-6500 Circuit Breakers Overcurrent Protection 2 A 250 VAC 28 VDC 1 Pole - 10 C + 60 C Non-Illuminated
Phoenix Contact Schutzschalter CB TM1 16A SFB P 208Auf Lager
Min.: 1
Mult.: 1

CB TM1 Circuit Breakers Thermal Magnetic 16 A 50 VDC 1 Pole Slide - 30 C + 60 C Non-Illuminated


TE Connectivity / P&B Schutzschalter 0.75A PUSH TO RESET 523Auf Lager
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 750 mA 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


TE Connectivity / P&B Schutzschalter CIRCUIT BREAKER THERMAL 13A BLK 538Auf Lager
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 13 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Schutzschalter 20A RCKR ACT RED ILL 813Auf Lager
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 20 A 250 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Illuminated


TE Connectivity / P&B Schutzschalter CIRCUIT BREAKER THERMAL 15A RED 1’062Auf Lager
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 15 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated
TE Connectivity / P&B Schutzschalter 3A PUSH TO RESET 1’476Auf Lager
Min.: 1
Mult.: 1

W58 Thermal Circuit Breakers Thermal Magnetic 3 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


TE Connectivity / P&B Schutzschalter 16A Push to Reset 6.35 Strt Quick Conn 252Auf Lager
Min.: 1
Mult.: 1

W58 Thermal Circuit Breakers Thermal Magnetic 16 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated Tray


E-T-A Schutzschalter ETA Schutzschalter 69Auf Lager
Min.: 1
Mult.: 1

4130 Thermal Circuit Breakers Thermal Magnetic 50 A 240 VAC 50 VDC 1 Pole Push-Pull - 30 C + 60 C Non-Illuminated


TE Connectivity / P&B Schutzschalter W51-A151A1-10=CKTBKR THERM ROCK 587Auf Lager
Min.: 1
Mult.: 1

W51 Circuit Breakers Supplementary Protector 10 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated
TE Connectivity / P&B Schutzschalter 1POLE 12Amps Therm Circuit Brker 915Auf Lager
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 12 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated Bulk


TE Connectivity / P&B Schutzschalter 5A ROCKR ACT NON-ILL 2’504Auf Lager
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 5 A 250 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated